RS PRO Spring Plunger Micro Switch, Screw Terminal, 15A, 250 V ac, SPCO, IP40

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$74.64

(exc. GST)

$82.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 104 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$74.64
10 - 24$70.90
25 - 49$67.34
50 - 249$63.98
250 +$60.52

*price indicative

RS Stock No.:
797-2533
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Actuator Type

Spring Plunger

Product Type

Micro Switch

Terminal Type

Screw

Switch Contact Current

15A

Contact Configuration

SPCO

Housing Material

Plastic

IP Rating

IP40

Operating Force

422g

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Contact AC Voltage

250V ac

Length

49.4mm

Width

17.6mm

Standards/Approvals

CE, CSA, IEC 1058-1, RoHS

Hazardous Area Certification

No

Mechanical Life

1000000Operations

COO (Country of Origin):
IN

Heavy Duty Microswitch (15A)


Single pole reverse acting changover switches available with a variety of actuators

Standards

IEC 1058-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy