RS PRO Long Straight Lever Micro Switch, Quick Connect Terminal, 16A, 250 V ac, SPCO
- RS Stock No.:
- 804-6203
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$10.88
(exc. GST)
$11.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship
- Plus 499 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $10.88 |
| 25 - 99 | $10.32 |
| 100 - 199 | $9.80 |
| 200 - 999 | $9.32 |
| 1000 + | $8.45 |
*price indicative
- RS Stock No.:
- 804-6203
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Actuator Type | Long Straight Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Quick Connect | |
| Switch Contact Current | 16A | |
| Housing Material | Glass Filled Thermoplastic | |
| Contact Configuration | SPCO | |
| Operating Force | 400g | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 250V ac | |
| Standards/Approvals | CSA, CE, IEC 1058-1 | |
| Length | 37.8mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Operations | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Actuator Type Long Straight Lever | ||
Product Type Micro Switch | ||
Terminal Type Quick Connect | ||
Switch Contact Current 16A | ||
Housing Material Glass Filled Thermoplastic | ||
Contact Configuration SPCO | ||
Operating Force 400g | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 250V ac | ||
Standards/Approvals CSA, CE, IEC 1058-1 | ||
Length 37.8mm | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Operations | ||
- COO (Country of Origin):
- IN
Miniature Micro Switch 16A
V3 casing switches that are ideal for many heavy duty applications including automotive, vending machines, telecommunication equipment, security products and instrumentation.
Positive snap action
Long mechanical and electrical life
Fine silver contacts
Standards
IEC 1058-1
Related links
- RS PRO Long Straight Lever Micro Switch 16 A SPCO
- RS PRO Long Straight Lever Micro Switch 16 A SPCO, IP40
- RS PRO Long Straight Lever Micro Switch 16 A SPDT, IP40
- RS PRO Long Straight Lever Micro Switch 16 A 220 V dc IP40
- RS PRO Long Straight Lever Micro Switch 16 A SPCO
- RS PRO Long Roller Lever Micro Switch 16 A SPCO
- Honeywell Long Straight Lever Micro Switch 16A SPDT
- Honeywell Long Straight Lever Micro Switch 22A SPDT, IP67
