Aratas Pin Plunger Micro Switch, Right Angle PCB Terminal Terminal, 100mA, SPST, IP40

Get a bulk buy discount

Add 125 more to save $2.00

View bulk pricing options

Subtotal (1 bag of 5 units)*

$8.44

(exc. GST)

$9.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,275 unit(s) ready to ship from another location
  • Plus 880 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
5 - 120$1.688$8.44-
125 - 245$1.672$8.36$2.00
250 - 995$1.632$8.16$14.00
1000 - 2495$1.586$7.93$102.00
2500 +$1.538$7.69$375.00

*price indicative

RS Stock No.:
804-6164
Mfr. Part No.:
D2FS-F-N-A
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

Micro Switch

Actuator Type

Pin Plunger

Terminal Type

Right Angle PCB Terminal

Switch Contact Current

100mA

Contact Configuration

SPST

IP Rating

IP40

Operating Force

0.85N

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Microswitch Type

Ultra Subminiature

Series

D2FS

Mechanical Life

100000Operations

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
CN

D2FS Series Ultra Subminiature Basic Switch


The D2FS series switches from Omron were developed primarily for applications that require minimal switching actions over the period of use. Suitable for applications such as door-detection to prevent the misuse of meters.

Self-clinching variants available

Simple construction with single leaf movable spring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy