Panasonic Hinge Lever Micro Switch, Left Angle PCB Terminal Terminal, 1A, 125 V ac, 30 V dc, SPDT

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1.74

(exc. GST)

$1.91

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 1 left, ready to ship from another location
  • Plus 4 left, shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$1.74
25 - 49$1.71
50 - 99$1.66
100 - 249$1.63
250 +$1.60

*price indicative

RS Stock No.:
699-5462
Mfr. Part No.:
AH18829-A
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Actuator Type

Hinge Lever

Product Type

Micro Switch

Terminal Type

Left Angle PCB Terminal

Switch Contact Current

1A

Contact Configuration

SPDT

Operating Force

0.25N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Contact DC Voltage

30V dc

Microswitch Type

Ultra Miniature

Contact AC Voltage

125V ac

Width

12.8mm

Standards/Approvals

CSA, UR, RoHS

Length

8.5mm

Series

AH1

Mechanical Life

1000000Operations

Depth

6mm

Hazardous Area Certification

No

AH1 Ultra-Miniature High Precision Microswitch


These ultra-miniature microswitches are available with various terminal and actuator styles, the compact size 12.8 x 6 x 8.5 mm minimizes the size of equipment they can be used in. These ultra miniature microswitches are typically used in applications such as computer mice, charger units for mobile phones and key position detector devices in automobiles.

Integrally moulded terminal block prevents soldering flux from entering into housing

Compact size, 12.8 x 6 x 8.5 mm

Flat terminal shape enabling easy soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy