Panasonic Hinge Lever Micro Switch, Solder Terminal, 100mA, 30 V dc, SPCO
- RS Stock No.:
- 699-4478
- Distrelec Article No.:
- 135-73-007
- Mfr. Part No.:
- AV402461
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 699-4478
- Distrelec Article No.:
- 135-73-007
- Mfr. Part No.:
- AV402461
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Micro Switch | |
| Actuator Type | Hinge Lever | |
| Terminal Type | Solder | |
| Switch Contact Current | 100mA | |
| Contact Configuration | SPCO | |
| Operating Force | 0.25N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Microswitch Type | Snap-In Latch | |
| Contact DC Voltage | 30V dc | |
| Hazardous Area Certification | No | |
| Series | AV4 | |
| Mechanical Life | 300000Operations | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Micro Switch | ||
Actuator Type Hinge Lever | ||
Terminal Type Solder | ||
Switch Contact Current 100mA | ||
Contact Configuration SPCO | ||
Operating Force 0.25N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Microswitch Type Snap-In Latch | ||
Contact DC Voltage 30V dc | ||
Hazardous Area Certification No | ||
Series AV4 | ||
Mechanical Life 300000Operations | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
AV4 Superminiature Snap Action Microswitch
These superminiature microswitches are some of the smallest snap-action switches in the world. Terminal variants include solder and straight, right and left angled PCB. Typical aplications include compact visual equipment, small sized audio equipment and office automation equipment.
Superminature size, only 4.5 x 7.5 x 4.5 mm (PCB), 6.6 x 7.5 x 4.5 mm (solder)
Lightweight, 0.2g (PCB), 0.3g (solder)
Can be mounted close together in any direction
Related links
- Panasonic Hinge Lever Micro Switch 100mA SPCO
- Panasonic Hinge Lever Micro Switch 100mA 30 V dc, SPCO
- Panasonic Hinge Lever Micro Switch 100mA SPCO
- Panasonic Hinge Lever Micro Switch 500mA SPCO
- Panasonic Hinge Lever Micro Switch 2A 30 V dc, SPCO
- Panasonic Hinge Lever Micro Switch 100mA 30 V dc, SPCO
- Panasonic Hinge Lever Micro Switch 100mA 30 V dc, SPCO
- Panasonic Hinge Lever Micro Switch 100mA 30 V dc, SPCO
