Panasonic Hinge Lever Micro Switch, PCB Terminal Terminal, 100mA, 125 V ac, 30 V dc, SPCO
- RS Stock No.:
- 699-5232
- Mfr. Part No.:
- AH146261-A
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 699-5232
- Mfr. Part No.:
- AH146261-A
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Hinge Lever | |
| Product Type | Micro Switch | |
| Terminal Type | PCB Terminal | |
| Switch Contact Current | 100mA | |
| Contact Configuration | SPCO | |
| Operating Force | 0.49N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Ultra Miniature | |
| Contact AC Voltage | 125V ac | |
| Contact DC Voltage | 30V dc | |
| Depth | 6mm | |
| Length | 8.5mm | |
| Series | AH1 | |
| Standards/Approvals | CSA, RoHS, UR | |
| Hazardous Area Certification | No | |
| Mechanical Life | 500000Operations | |
| Width | 12.8mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Hinge Lever | ||
Product Type Micro Switch | ||
Terminal Type PCB Terminal | ||
Switch Contact Current 100mA | ||
Contact Configuration SPCO | ||
Operating Force 0.49N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Ultra Miniature | ||
Contact AC Voltage 125V ac | ||
Contact DC Voltage 30V dc | ||
Depth 6mm | ||
Length 8.5mm | ||
Series AH1 | ||
Standards/Approvals CSA, RoHS, UR | ||
Hazardous Area Certification No | ||
Mechanical Life 500000Operations | ||
Width 12.8mm | ||
- COO (Country of Origin):
- JP
AH1 Ultra-Miniature High Precision Microswitch
These ultra-miniature microswitches are available with various terminal and actuator styles, the compact size 12.8 x 6 x 8.5 mm minimizes the size of equipment they can be used in. These ultra miniature microswitches are typically used in applications such as computer mice, charger units for mobile phones and key position detector devices in automobiles.
Integrally moulded terminal block prevents soldering flux from entering into housing
Compact size, 12.8 x 6 x 8.5 mm
Flat terminal shape enabling easy soldering
Related links
- Panasonic Hinge Lever Micro Switch 100mA 30 V dc, SPCO
- Panasonic Hinge Lever Micro Switch 100mA 30 V dc, SPCO
- Panasonic Hinge Lever Micro Switch 100mA 30 V dc, SPCO
- Panasonic Hinge Lever Micro Switch 100mA 30 V dc, SPDT
- Panasonic Hinge Lever Micro Switch 100mA 30 V dc, SPCO
- Panasonic Hinge Lever Micro Switch 100mA 30 V dc, SPCO
- Omron Hinge Lever Micro Switch 100mA 30 V dc IP40
- Panasonic Hinge Lever Micro Switch 2A 30 V dc, SPCO
