Panasonic Pin Plunger Micro Switch, Solder Terminal, 100 mA @ 30 V dc, SPDT, IP67
- RS Stock No.:
- 173-8311
- Mfr. Part No.:
- ASQ14410
- Brand:
- Panasonic
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-8311
- Mfr. Part No.:
- ASQ14410
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Pin Plunger | |
| Terminal Type | Solder | |
| Contact Current Rating | 100 mA @ 30 V dc | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Operating Force | 1.5 N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Gold Plated | |
| Operating Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Pin Plunger | ||
Terminal Type Solder | ||
Contact Current Rating 100 mA @ 30 V dc | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Operating Force 1.5 N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Gold Plated | ||
Operating Temperature Range -40 → +85°C | ||
- COO (Country of Origin):
- JP
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Panasonic Pin Plunger Micro Switch 100 mA @ 30 V dc IP67
- Omron Pin Plunger Micro Switch 100 mA SPDT, IP67
- Omron Pin Plunger Micro Switch 100 mA 30 V dc IP67
- Panasonic Pin Plunger Micro Switch 100 mA SPDT, IP67
- Panasonic Pin Plunger Micro Switch 100 mA SPCO, IP67
- Panasonic Leaf Lever Micro Switch 100 mA SPDT, IP67
- Omron Pin Plunger Micro Switch 100 mA SPDT, IP40
- Omron Roller Lever Micro Switch 100 mA SPDT, IP67
