Aratas Roller Lever Micro Switch, Tab Terminal, 5A, 250 V ac, 30 V dc, SPDT, IP40
- RS Stock No.:
- 682-2667
- Distrelec Article No.:
- 304-43-715
- Mfr. Part No.:
- SS-5GL2-FT
- Brand:
- Aratas
Get a bulk buy discount
Add 250 more to save $7.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$26.07
(exc. GST)
$28.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 245 | $5.214 | $26.07 | - |
| 250 - 745 | $5.184 | $25.92 | $7.50 |
| 750 - 1245 | $5.104 | $25.52 | $82.50 |
| 1250 - 2495 | $4.98 | $24.90 | $292.50 |
| 2500 + | $4.846 | $24.23 | $920.00 |
*price indicative
- RS Stock No.:
- 682-2667
- Distrelec Article No.:
- 304-43-715
- Mfr. Part No.:
- SS-5GL2-FT
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Micro Switch | |
| Actuator Type | Roller Lever | |
| Terminal Type | Tab | |
| Switch Contact Current | 5A | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 0.16N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 30V dc | |
| Microswitch Type | Subminiature | |
| Hazardous Area Certification | No | |
| Mechanical Life | 30000000Operations | |
| Standards/Approvals | RoHS | |
| Series | SS | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Micro Switch | ||
Actuator Type Roller Lever | ||
Terminal Type Tab | ||
Switch Contact Current 5A | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 0.16N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 30V dc | ||
Microswitch Type Subminiature | ||
Hazardous Area Certification No | ||
Mechanical Life 30000000Operations | ||
Standards/Approvals RoHS | ||
Series SS | ||
- COO (Country of Origin):
- ID
Omron SS Subminiature Basic Switch
(5 A)
Incorporating simple and stable two split springs which enable a long service life (30,000,000 operations)
A variety of models with low operating force to high operating force are available
Solder, quick connect terminals (#110) and PCB terminals are available
Related links
- Omron Roller Lever Micro Switch 100 mA 30 V dc IP40
- Omron Roller Lever Microswitch 5 A @ 125 V ac IP40
- Omron Roller Lever Micro Switch 5 A 30 V dc IP40
- Omron Roller Lever Micro Switch 100 mA SPDT, IP40
- Omron Roller Lever Micro Switch 10.1 A 30 V dc IP40
- Omron Roller Lever Micro Switch 100 mA 30 V dc IP40
- Omron Roller Lever Subminiature Micro Switch 5 A 30 V dc IP40
- Omron Simulated Roller Lever Micro Switch 100 mA 30 V dc IP40
