Aratas Roller Lever Subminiature Micro Switch, Tab Terminal, 5A, 250 V ac, 30 V dc, SPDT, IP40
- RS Stock No.:
- 616-0057
- Mfr. Part No.:
- SSG-5L2T
- Brand:
- Aratas
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.80
(exc. GST)
$6.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
- Plus 218 unit(s) shipping from 23 November 2026
- Plus 718 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $5.80 |
| 50 - 149 | $5.79 |
| 150 - 249 | $5.70 |
| 250 - 499 | $5.58 |
| 500 + | $5.43 |
*price indicative
- RS Stock No.:
- 616-0057
- Mfr. Part No.:
- SSG-5L2T
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Subminiature Micro Switch | |
| Actuator Type | Roller Lever | |
| Terminal Type | Tab | |
| Switch Contact Current | 5A | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 0.6N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Microswitch Type | Subminiature | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 30V dc | |
| Mechanical Life | 10000000Operations | |
| Series | SSG | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Subminiature Micro Switch | ||
Actuator Type Roller Lever | ||
Terminal Type Tab | ||
Switch Contact Current 5A | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 0.6N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Microswitch Type Subminiature | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 30V dc | ||
Mechanical Life 10000000Operations | ||
Series SSG | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Subminiature Microswitch
Sub-miniature microswitch in V4 style housing
RoHS compliant
Conforms to EN61058-1
PCB terminal models are resistant to flux
A wide operating temperature range of -25°C to 125°C
Contact configuration: SPDT
Dimensions (body): H9.9mm, W19.8mm, D6.4mm
Approvals
UL, CSA, VDE, TUV, BEAB, IMQ
- RS Stock No. 6866758
- Mfr. Part No. SS-5GL2T
Each (In a Bag of 5)
$3.584
- RS Stock No. 6160079
- Mfr. Part No. SSG-5L2H
Each
$4.09
- RS Stock No. 6866758P
- Mfr. Part No. SS-5GL2T
Each (Supplied in a Box)
$3.584
- RS Stock No. 6822667
- Mfr. Part No. SS-5GL2-FT
Each (In a Pack of 5)
$5.214
Related links
- Omron Roller Lever Subminiature Micro Switch 5 A 30 V dc IP40
- Omron Simulated Roller Lever Subminiature Micro Switch 5 A 30 V dc IP40
- Omron Hinge Lever Subminiature Micro Switch 5A SPDT, IP40
- Omron Pin Plunger Subminiature Micro Switch 5 A 30 V dc IP40
- Omron Hinge Lever Subminiature Micro Switch 100 mA 30 V dc IP40
- Omron Hinge Lever Subminiature Micro Switch 5A SPDT, IP40
- Omron Roller Lever Micro Switch 5 A 30 V dc IP40
- Omron Hinge Lever Subminiature Micro Switch 5A SPDT, IP40






