Aratas Roller Lever Micro Switch, Solder Terminal, 10.1A, 250 V ac, 30 V dc, SPDT, IP40
- RS Stock No.:
- 682-0847
- Distrelec Article No.:
- 301-71-270
- Mfr. Part No.:
- SS-10GL2
- Brand:
- Aratas
This image is representative of the product range
Add 50 more to save $3.50
View bulk pricing optionsSubtotal (1 unit)*
$7.94
(exc. GST)
$8.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 86 unit(s) ready to ship from another location
- Plus 250 unit(s) shipping from 12 November 2026
- Plus 272 unit(s) shipping from 08 March 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $7.94 | - |
| 50 - 149 | $7.87 | $3.50 |
| 150 + | $7.68 | $39.00 |
*price indicative
- RS Stock No.:
- 682-0847
- Distrelec Article No.:
- 301-71-270
- Mfr. Part No.:
- SS-10GL2
- Brand:
- Aratas
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Micro Switch | |
| Actuator Type | Roller Lever | |
| Terminal Type | Solder | |
| Switch Contact Current | 10.1A | |
| Contact Configuration | SPDT | |
| Housing Material | Polybutylene Terephthalate | |
| IP Rating | IP40 | |
| Operating Force | 0.49N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact DC Voltage | 30V dc | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | Subminiature | |
| Depth | 6.4mm | |
| Standards/Approvals | RoHS | |
| Width | 11mm | |
| Mechanical Life | 10000000Operations | |
| Series | SS | |
| Length | 20mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Micro Switch | ||
Actuator Type Roller Lever | ||
Terminal Type Solder | ||
Switch Contact Current 10.1A | ||
Contact Configuration SPDT | ||
Housing Material Polybutylene Terephthalate | ||
IP Rating IP40 | ||
Operating Force 0.49N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact DC Voltage 30V dc | ||
Contact AC Voltage 250V ac | ||
Microswitch Type Subminiature | ||
Depth 6.4mm | ||
Standards/Approvals RoHS | ||
Width 11mm | ||
Mechanical Life 10000000Operations | ||
Series SS | ||
Length 20mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ID
Omron SS Subminiature Basic Switch (10.1 A)
Related links
- Omron Roller Lever Micro Switch 100 mA 30 V dc IP40
- Omron Roller Lever Micro Switch 10.1 A @ 250 V ac IP40
- Omron Simulated Roller Lever Micro Switch 10.1 A SPDT, IP40
- Omron Roller Lever Micro Switch 100 mA SPDT, IP40
- Omron Roller Lever Micro Switch 5 A 30 V dc IP40
- Omron Roller Lever Micro Switch 100 mA 30 V dc IP40
- Omron Simulated Roller Lever Micro Switch 5 A 30 V dc IP40
- Omron Simulated Roller Lever Micro Switch 100 mA 30 V dc IP40
