Aratas Hinge Lever Micro Switch, Tab Terminal, 100mA, 30 V dc, SPDT, IP67
- RS Stock No.:
- 682-2051
- Mfr. Part No.:
- D2SW-01L1T
- Brand:
- Aratas
This image is representative of the product range
Subtotal (1 unit)*
$19.06
(exc. GST)
$20.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 56 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.06 |
*price indicative
- RS Stock No.:
- 682-2051
- Mfr. Part No.:
- D2SW-01L1T
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Actuator Type | Hinge Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Tab | |
| Switch Contact Current | 100mA | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Operating Force | 0.59N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact DC Voltage | 30V dc | |
| Microswitch Type | Sealed Subminiature | |
| Length | 19.8mm | |
| Depth | 6.4mm | |
| Standards/Approvals | RoHS | |
| Series | D2SW | |
| Hazardous Area Certification | No | |
| Mechanical Life | 5000000Operations | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Actuator Type Hinge Lever | ||
Product Type Micro Switch | ||
Terminal Type Tab | ||
Switch Contact Current 100mA | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Operating Force 0.59N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact DC Voltage 30V dc | ||
Microswitch Type Sealed Subminiature | ||
Length 19.8mm | ||
Depth 6.4mm | ||
Standards/Approvals RoHS | ||
Series D2SW | ||
Hazardous Area Certification No | ||
Mechanical Life 5000000Operations | ||
- COO (Country of Origin):
- JP
Sealed Miniature Microswitches
High quality sealed miniature microswitch in industry standard V4 housing
Monoblock construction assures high sealing capability and is ideal for dusty places or where water is sprayed
IEC IP50 rated (solder/pcb terminal), IEC IP67 rated (wire lead )
RoHS compliant
Contact rating: 3A@30Vdc/125Vac, 2A@250Vac
Contact configuration: SPDT
Operating temperature range: -40 to +80°C
Related links
- Omron Hinge Lever Micro Switch 100mA SPDT, IP67
- Omron Hinge Lever Micro Switch 2A SPDT, IP67
- Omron Hinge Lever Micro Switch 100mA 30 V dc IP67
- Omron Hinge Lever Micro Switch 100mA IP40
- Omron Hinge Lever Micro Switch 100mA SPDT, IP40
- Omron Hinge Lever Micro Switch 100mA SPDT, IP40
- Omron Hinge Lever Micro Switch 100mA SPDT, IP40
- Omron Hinge Lever Micro Switch 3 A @ 30 V dc IP67
