Aratas Roller Lever Micro Switch, PCB Terminal Terminal, 5A, 250 V ac, SPDT, IP40
- RS Stock No.:
- 616-0108
- Mfr. Part No.:
- SSG-5L2P
- Brand:
- Aratas
This image is representative of the product range
Subtotal (1 unit)*
$5.02
(exc. GST)
$5.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 801 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $5.02 |
*price indicative
- RS Stock No.:
- 616-0108
- Mfr. Part No.:
- SSG-5L2P
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Micro Switch | |
| Actuator Type | Roller Lever | |
| Terminal Type | PCB Terminal | |
| Switch Contact Current | 5A | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 0.6N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Microswitch Type | Subminiature | |
| Contact AC Voltage | 250V ac | |
| Mechanical Life | 10000000Operations | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Series | SSG | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Micro Switch | ||
Actuator Type Roller Lever | ||
Terminal Type PCB Terminal | ||
Switch Contact Current 5A | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 0.6N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Microswitch Type Subminiature | ||
Contact AC Voltage 250V ac | ||
Mechanical Life 10000000Operations | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Series SSG | ||
- COO (Country of Origin):
- CN
Subminiature Microswitch
Sub-miniature microswitch in V4 style housing
RoHS compliant
Conforms to EN61058-1
PCB terminal models are resistant to flux
A wide operating temperature range of -25°C to 125°C
Contact configuration: SPDT
Dimensions (body): H9.9mm, W19.8mm, D6.4mm
Approvals
UL, CSA, VDE, TUV, BEAB, IMQ
Related links
- Omron Roller Lever Subminiature Micro Switch 5 A 30 V dc IP40
- Omron Roller Lever Subminiature Micro Switch 5 A 30 V dc IP40
- Omron Roller Lever Micro Switch 10.1 A @ 250 V ac IP40
- Omron Roller Lever Micro Switch 5 A SPDT, IP40
- Omron Hinge Lever Subminiature Micro Switch 5A SPDT, IP40
- Omron Roller Lever Micro Switch 5 A SPDT, IP40
- Omron Simulated Roller Lever Subminiature Micro Switch 5 A 30 V dc IP40
- Omron Roller Lever Micro Switch 100 mA SPDT, IP40
