Aratas Roller Lever Micro Switch, Through Hole Terminal, 5A, 250 V ac, SPDT, IP40
- RS Stock No.:
- 682-2663
- Distrelec Article No.:
- 304-43-716
- Mfr. Part No.:
- SS-5GL2D
- Brand:
- Aratas
Get a bulk buy discount
Add 250 more to save $17.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$26.57
(exc. GST)
$29.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 460 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 245 | $5.314 | $26.57 | - |
| 250 - 745 | $5.244 | $26.22 | $17.50 |
| 750 - 1245 | $5.12 | $25.60 | $145.50 |
| 1250 - 2495 | $4.984 | $24.92 | $412.50 |
| 2500 + | $4.852 | $24.26 | $1,155.00 |
*price indicative
- RS Stock No.:
- 682-2663
- Distrelec Article No.:
- 304-43-716
- Mfr. Part No.:
- SS-5GL2D
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Actuator Type | Roller Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Through Hole | |
| Switch Contact Current | 5A | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 0.49N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Subminiature | |
| Contact AC Voltage | 250V ac | |
| Mechanical Life | 30000000Operations | |
| Series | SS | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Actuator Type Roller Lever | ||
Product Type Micro Switch | ||
Terminal Type Through Hole | ||
Switch Contact Current 5A | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 0.49N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Subminiature | ||
Contact AC Voltage 250V ac | ||
Mechanical Life 30000000Operations | ||
Series SS | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- ID
Omron SS Subminiature Basic Switch
(5 A)
Incorporating simple and stable two split springs which enable a long service life (30,000,000 operations)
A variety of models with low operating force to high operating force are available
Solder, quick connect terminals (#110) and PCB terminals are available
Related links
- Omron Roller Lever Micro Switch 100 mA 30 V dc IP40
- Omron Roller Lever Micro Switch 10.1 A 30 V dc IP40
- Omron Roller Lever Micro Switch 10.1 A @ 250 V ac IP40
- Omron Roller Lever Micro Switch 100 mA SPDT, IP40
- Omron Simulated Roller Lever Micro Switch 100 mA SPDT, IP40
- Omron Simulated Roller Lever Micro Switch 10.1 A SPDT, IP40
- Omron Roller Lever Micro Switch 100 mA SPDT, IP40
- Omron Roller Lever Micro Switch 100 mA 30 V dc IP40
