Zippy Snap Action Micro Switch, Solder Terminal, 16.1A, 250 V ac, 1 V dc, SPDT
- RS Stock No.:
- 280-5025
- Mfr. Part No.:
- VA1-16L0-00E0-Z
- Brand:
- Zippy
This image is representative of the product range
Subtotal (1 tray of 100 units)*
$900.90
(exc. GST)
$991.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 100 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 100 + | $9.009 | $900.90 |
*price indicative
- RS Stock No.:
- 280-5025
- Mfr. Part No.:
- VA1-16L0-00E0-Z
- Brand:
- Zippy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zippy | |
| Product Type | Snap Action Micro Switch | |
| Terminal Type | Solder | |
| Switch Contact Current | 16.1A | |
| Contact Configuration | SPDT | |
| Operating Force | 150g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact DC Voltage | 1V dc | |
| Contact AC Voltage | 250V ac | |
| Series | VA1 | |
| Length | 27.8mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Cycles | |
| Width | 10.2mm | |
| Standards/Approvals | ENEC, UL, cUL | |
| Select all | ||
|---|---|---|
Brand Zippy | ||
Product Type Snap Action Micro Switch | ||
Terminal Type Solder | ||
Switch Contact Current 16.1A | ||
Contact Configuration SPDT | ||
Operating Force 150g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact DC Voltage 1V dc | ||
Contact AC Voltage 250V ac | ||
Series VA1 | ||
Length 27.8mm | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Cycles | ||
Width 10.2mm | ||
Standards/Approvals ENEC, UL, cUL | ||
- COO (Country of Origin):
- TW
The Zippy Microswitch has SPDT ( Single pole double throw ) circuit arrangement. It operates when switch is set to pushing distance from 60% to 90% of the specified OT value. It has applications in Vending machines, Copying machines, Water heaters, Gaming machines and Power tools.
Operating frequency is 10 to 30 operations per minute
Minimum 10000 operations service life
Related links
- Zippy Snap Action Micro Switch 16.1 A 1 V dc, SPDT
- Zippy Snap Action Micro Switch 26 A, SPDT
- Zippy Lever Snap Action Micro Switch 16.1 A 1 V dc, SPDT
- Zippy Roller Lever Snap Action Micro Switch 16.1 A 1 V dc, SPDT
- Zippy Snap Action Micro Switch 16 A 1 V dc, SPDT
- Zippy Lever Snap Action Micro Switch 26 A 1 V dc, SPDT
- Zippy Roller Lever Snap Action Micro Switch 26 A 1 V dc, SPDT
- Zippy Lever Snap Action Micro Switch 16.1 A SPDT
