Wurth Elektronik, Micro Switch Roller Lever
- RS Stock No.:
- 274-3447
- Mfr. Part No.:
- 463093691402
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 274-3447
- Mfr. Part No.:
- 463093691402
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Micro Switch | |
| Actuator Type | Roller Lever | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Micro Switch | ||
Actuator Type Roller Lever | ||
The Wurth Elektronik micro switch with Terminal is MADE up of copper alloy material with silver plating. The lever is MADE up of stainless steel material and has maximum operation force is 80 g.
Moisture sensitivity level 1
RoHS compliant
Related links
- Wurth Elektronik Roller Lever Micro Switch 3A, SPDT
- Wurth Elektronik Micro Switch 3 A, SP-CO
- Wurth Elektronik Lever Micro Switch 3A, SPDT
- RS PRO Long Roller Lever Micro Switch 16 A @ 250 V ac, SP-CO
- Honeywell Roller Lever Micro Switch 1 A, SP-CO
- Honeywell Roller Lever Micro Switch 6 A IP40
- Honeywell Roller Lever Micro Switch 6 A IP40
- Honeywell Roller Lever Micro Switch 6 A IP40
