Wurth Elektronik Lever Micro Switch, Through Hole Terminal, 3A, SPDT
- RS Stock No.:
- 274-3445
- Mfr. Part No.:
- 463092691402
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save $43.60
View bulk pricing optionsSubtotal (1 tray of 100 units)*
$434.90
(exc. GST)
$478.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,400 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 100 - 100 | $4.349 | $434.90 | - |
| 200 - 300 | $4.131 | $413.10 | $43.60 |
| 400 + | $3.805 | $380.50 | $217.60 |
*price indicative
- RS Stock No.:
- 274-3445
- Mfr. Part No.:
- 463092691402
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Actuator Type | Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Through Hole | |
| Switch Contact Current | 3A | |
| Contact Configuration | SPDT | |
| Housing Material | Polybutylene Terephthalate | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Lever | |
| Width | 5.8mm | |
| Standards/Approvals | UL, RoHS, REAC, ENEC 15 | |
| Hazardous Area Certification | No | |
| Series | WS-MITV | |
| Depth | 2.8mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Actuator Type Lever | ||
Product Type Micro Switch | ||
Terminal Type Through Hole | ||
Switch Contact Current 3A | ||
Contact Configuration SPDT | ||
Housing Material Polybutylene Terephthalate | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Lever | ||
Width 5.8mm | ||
Standards/Approvals UL, RoHS, REAC, ENEC 15 | ||
Hazardous Area Certification No | ||
Series WS-MITV | ||
Depth 2.8mm | ||
The Wurth Elektronik micro switch with terminal is made up of copper alloy material with silver plating. The lever is made up of stainless steel material and has maximum operation force is 80 g.
Moisture sensitivity level 1
RoHS compliant
Related links
- Wurth Elektronik Lever Micro Switch 3 A, SPDT
- Wurth Elektronik Lever Micro Switch 3 A, SP-CO
- Wurth Elektronik Lever Micro Switch 3 A 30 V dc, SPCO
- C & K Lever Micro Switch 3 A 60 V dc, SPCO
- Panasonic Lever Micro Switch 125 V ac SPDT, IP67
- Saia-Burgess Lever Micro Switch 1 A SPDT, IP54
- Saia-Burgess Roller Lever Micro Switch 1 A SPDT, IP54
- TE Connectivity Lever Snap Action Micro Switch 3 A, SPDT
