Omron Spring Plunger Micro Switch, Solder Terminal, 15A, SPDT, IP00

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
265-5122
Mfr. Part No.:
Z-15GK355
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Actuator Type

Spring Plunger

Product Type

Micro Switch

Terminal Type

Solder

Switch Contact Current

15A

Contact Configuration

SPDT

IP Rating

IP00

Operating Force

3.43N

Minimum Operating Temperature

-25°C

Hazardous Area Certification

No

Series

Z

Standards/Approvals

No

Depth

10mm

COO (Country of Origin):
JP
The Omron General-purpose basic switch has a large switching capacity of 15 A with high repeat accuracy. It has a wide range of variations in contact form basic, split-contact, maintained-contact, and adjustable contact gap types.

Degree of protection equivalent to IP62

Operating temperature −25°C to 80°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy