TE Connectivity Lever Snap Action Micro Switch, PCB Terminal Terminal, 3A, SPST
- RS Stock No.:
- 239-8364
- Mfr. Part No.:
- SAJ13XXHL0N88SNOPTQ
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$651.00
(exc. GST)
$716.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 - 500 | $1.302 | $651.00 |
| 1000 - 2500 | $1.209 | $604.50 |
| 3000 + | $1.147 | $573.50 |
*price indicative
- RS Stock No.:
- 239-8364
- Mfr. Part No.:
- SAJ13XXHL0N88SNOPTQ
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Snap Action Micro Switch | |
| Actuator Type | Lever | |
| Terminal Type | PCB Terminal | |
| Switch Contact Current | 3A | |
| Contact Configuration | SPST | |
| Operating Force | 0.75N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 75°C | |
| Microswitch Type | Miniature | |
| Mechanical Life | 500000Cycles | |
| Hazardous Area Certification | No | |
| Series | SAJ | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Snap Action Micro Switch | ||
Actuator Type Lever | ||
Terminal Type PCB Terminal | ||
Switch Contact Current 3A | ||
Contact Configuration SPST | ||
Operating Force 0.75N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 75°C | ||
Microswitch Type Miniature | ||
Mechanical Life 500000Cycles | ||
Hazardous Area Certification No | ||
Series SAJ | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity SPST-NO snap action switch is designed to convert a mechanical action in an electrical one. It is suitable for applications such as home appliances, consumer electronics, factory automation as well as other domestic and industrial uses. It is dimensionally identical with other popular brands, makes it extremely suitable for use in existing designs.
Miniature micro switch conforming to UL
PCB terminal models are resistant to flux
Highly reliable with long operating life
- RS Stock No. 2398366
- Mfr. Part No. SAJ13XXHL0N88SNOPTQ
Each (In a Pack of 5)
$2.072
- RS Stock No. 2398357
- Mfr. Part No. SAJ13XXBL0N88SNOPTQ
Each (In a Bag of 500)
$1.273
- RS Stock No. 2398358
- Mfr. Part No. SAJ13XXBL0N88SNOPTQ
Each (In a Pack of 5)
$2.138
- RS Stock No. 2398363
- Mfr. Part No. SAJ13XXHL0N88SNCPTQ
Each (In a Pack of 5)
$2.098
Related links
- TE Connectivity Lever Snap Action Micro Switch 3 A, SPST
- TE Connectivity Lever Snap Action Micro Switch 0.1 A, SPST
- TE Connectivity Lever Snap Action Micro Switch 0.5 A SPST
- TE Connectivity Lever Snap Action Micro Switch SPDT
- TE Connectivity Lever Snap Action Micro Switch 0.1 A, SPDT
- TE Connectivity Lever Snap Action Micro Switch 3 A, SPDT
- TE Connectivity Roller Snap Action Micro Switch 3 A, SPST
- TE Connectivity Pin Plunger Snap Action Micro Switch 3 A, SPST











