TE Connectivity Lever Snap Action Micro Switch, PCB Terminal Terminal, 100mA, SPST

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$8.41

(exc. GST)

$9.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$1.682$8.41-
25 - 45$1.656$8.281%
50 - 95$1.624$8.123%
100 - 245$1.598$7.994%
250 +$1.566$7.836%

*price indicative

RS Stock No.:
239-8332
Mfr. Part No.:
SAJ101XBL0N74SNOPTQ
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Actuator Type

Lever

Product Type

Snap Action Micro Switch

Terminal Type

PCB Terminal

Switch Contact Current

100mA

Contact Configuration

SPST

Operating Force

0.75N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

75°C

Microswitch Type

Miniature

Mechanical Life

1000000Cycles

Series

SAJ1

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The TE Connectivity SPST-NO snap action switch is designed to convert a mechanical action in an electrical one. It is suitable for applications such as home appliances, consumer electronics, factory automation as well as other domestic and industrial uses. It is dimensionally identical with other popular brands, makes it extremely suitable for use in existing designs.

Miniature micro switch conforming to UL

PCB terminal models are resistant to flux

Highly reliable with long operating life

Each (In a Pack of 5)
$1.662
Each (In a Pack of 5)
$1.71
  • RS Stock No. 2398366
  • Mfr. Part No. SAJ13XXHL0N88SNOPTQ
Each (In a Pack of 5)
$2.072
  • RS Stock No. 2398364
  • Mfr. Part No. SAJ13XXHL0N88SNOPTQ
Each (In a Bag of 500)
$1.302

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy