Crouzet Plunger Micro Switch, Quick Connect Terminal, 16A, 250 V ac, SPDT, IP40

Get a bulk buy discount

Add 500 more to save 10%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$1,980.80

(exc. GST)

$2,178.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 400$19.808$1,980.80-
500 +$17.827$1,782.7010%

*price indicative

RS Stock No.:
234-2066
Mfr. Part No.:
83160006
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Actuator Type

Plunger

Product Type

Micro Switch

Terminal Type

Quick Connect

Switch Contact Current

16A

Contact Configuration

SPDT

IP Rating

IP40

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Contact AC Voltage

250V ac

Microswitch Type

Miniature

Series

83160

Standards/Approvals

cURus, ENEC

Hazardous Area Certification

No

COO (Country of Origin):
MA
The Crouzet's Heavy Duty Miniature Micro switches are high-precision, snap-action with quick-connect terminals. These standard type of micro switches are fast with reliable switching largely independent of actuating speed.

Low operating force

Long service life of 2,00,000 operations at nominal rating and up to 10 millions on light load

Each (In a Pack of 5)
$6.994
Each (In a Bag of 10)
$3.571
Each
$9.30
Each
$5.94

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy