TE Connectivity Plunger Micro Switch, Solder Lug Terminal, 200 mA, 1A, 250 V ac, 24 V dc, SPST, IP40, IP00
- RS Stock No.:
- 223-8169
- Mfr. Part No.:
- MZT1 041 302 030
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 5 more to save 15%
View bulk pricing optionsSubtotal (1 unit)*
$75.79
(exc. GST)
$83.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $75.79 | - |
| 5 + | $63.86 | 15% |
*price indicative
- RS Stock No.:
- 223-8169
- Mfr. Part No.:
- MZT1 041 302 030
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Actuator Type | Plunger | |
| Product Type | Micro Switch | |
| Terminal Type | Solder Lug | |
| Switch Contact Current | 200mA, 1mA | |
| Contact Configuration | SPST | |
| Housing Material | TPE | |
| IP Rating | IP40, IP00 | |
| Operating Force | 4.5N | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact DC Voltage | 24V dc | |
| Contact AC Voltage | 250V ac | |
| Standards/Approvals | No | |
| Mechanical Life | 10000000Cycles | |
| Hazardous Area Certification | No | |
| Width | 6mm | |
| Series | KISSLING MICRO SWITCH | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Actuator Type Plunger | ||
Product Type Micro Switch | ||
Terminal Type Solder Lug | ||
Switch Contact Current 200mA, 1mA | ||
Contact Configuration SPST | ||
Housing Material TPE | ||
IP Rating IP40, IP00 | ||
Operating Force 4.5N | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact DC Voltage 24V dc | ||
Contact AC Voltage 250V ac | ||
Standards/Approvals No | ||
Mechanical Life 10000000Cycles | ||
Hazardous Area Certification No | ||
Width 6mm | ||
Series KISSLING MICRO SWITCH | ||
- COO (Country of Origin):
- DE
The TE Connectivity micro switch has switching frequency is up to max 200 per minute.
IP40 and IP00 protection class
-55° C to 85° C operating temperature range
Related links
- TE Connectivity Roller Plunger Micro Switch 0.2 to 1 A 24 V dc IP00, IP40
- Omron Pin Plunger Micro Switch 5 A 30 V dc IP40
- Omron Pin Plunger Micro Switch 16 A 250 V dc IP40
- Omron Pin Plunger Micro Switch 100 mA SPST, IP40
- Omron Pin Plunger Micro Switch 100 mA 6 V dc IP40
- Marquardt Plunger Micro Switch 16 A SPCO IP00
- Crouzet Plunger Micro Switch 6 A SPDT, IP40
- Wurth Elektronik Pin Plunger Micro Switch 24 V dc IP40
