TE Connectivity Roller Plunger Micro Switch, Solder Lug Terminal, 200 mA, 1A, 250 V ac, 24 V dc, SPST, IP00, IP40

Get a bulk buy discount

Add 5 more to save 16%

View bulk pricing options

Subtotal (1 unit)*

$77.45

(exc. GST)

$85.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
  • Plus 200 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$77.45-
5 +$64.9816%

*price indicative

RS Stock No.:
223-8170
Mfr. Part No.:
MZT1 361 302 030
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Micro Switch

Actuator Type

Roller Plunger

Terminal Type

Solder Lug

Switch Contact Current

200mA, 1mA

Housing Material

Thermoplastic Fibreglass

Contact Configuration

SPST

IP Rating

IP00, IP40

Operating Force

4.5N

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Contact DC Voltage

24V dc

Contact AC Voltage

250V ac

Series

KISSLING MICRO SWITCH

Width

6mm

Standards/Approvals

No

Hazardous Area Certification

No

Mechanical Life

10000000Cycles

The TE Connectivity micro switch has switching frequency is up to max 200 per minute.

IP40 and IP00 protection class

-55° C to 85° C operating temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy