Honeywell Technologies Pin Plunger Micro Switch, Quick Connect Terminal, 16A, 250 V ac, SPST, IP40

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save $39.00

View bulk pricing options

Subtotal (1 box of 250 units)*

$885.75

(exc. GST)

$974.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
250 - 250$3.543$885.75-
500 - 750$3.465$866.25$39.00
1000 +$3.39$847.50$153.00

*price indicative

RS Stock No.:
205-9791
Mfr. Part No.:
V19T16-EC100
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Product Type

Micro Switch

Actuator Type

Pin Plunger

Terminal Type

Quick Connect

Switch Contact Current

16A

Contact Configuration

SPST

Housing Material

Thermoplastic Polybutylene Terephthalate

IP Rating

IP40

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

125°C

Contact AC Voltage

250V ac

Microswitch Type

Unsealed

Depth

15.9mm

Width

10.3mm

Standards/Approvals

CQC, CSA, cUL, ENEC, RoHS, UL

Hazardous Area Certification

No

Mechanical Life

60Cycles

Length

27.8mm

Series

V19

COO (Country of Origin):
CN

Honeywell V19 Series Micro Switch, 16A Switch Contact Current, 250V ac Contact AC Voltage - V19T16-EC100


This micro switch provides Compact electromechanical switching for industrial and appliance contexts. Designed for single-pole single-throw operation with a pin plunger actuator, it is suited to environments requiring straightforward on/off control. The device utilises a thermoplastic PBT housing and quick-connect terminals to simplify panel or harness integration while operating across a wide ambient temperature range.

Features and Benefits:


• 16A contact rating enables handling of moderate current loads
• 250V AC rating supports mains-level switching applications
• Pin plunger actuator allows precise mechanical input detection
• Quick-connect terminals reduce installation time and wiring effort
• Thermoplastic PBT housing resists thermal stress to 125°C

Applications


• Suitable for control panels in industrial equipment
• Ideal for appliance safety interlock detection
• Used with harnesses requiring fast Terminal connections
• Can be used for simple limit-switch tasks on mechanisms
• Suitable for test rigs operating between -25°C and 125°C

What contact arrangement does it use?


It employs a single-pole single-throw contact configuration.

What environmental protection level is provided?


The enclosure meets IP40 ingress protection for limited solid object resistance.

What Terminal style is fitted for electrical connection?


Quick-connect terminals are provided for fast attachment and removal.

How many mechanical switching cycles is it rated for?


The mechanical life is specified as 60 cycles.

What are the housing material and its thermal capability?


The housing is MADE from thermoplastic polybutylene terephthalate and withstands up to 125°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy