ZF Button Micro Switch, Solder Terminal, 100mA, 250 V ac, SPDT, IP6K7

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 box of 1200 units)*

$5,535.24

(exc. GST)

$6,088.76

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location

Box(es)
Per Box
Per unit*
Saving
1 - 4$5,535.24$4.613-
5 +$4,981.72$4.1519%

*price indicative

RS Stock No.:
195-3910
Mfr. Part No.:
DC3C-A1AA
Brand:
ZF
Find similar products by selecting one or more attributes.
Select all

Brand

ZF

Actuator Type

Button

Product Type

Micro Switch

Terminal Type

Solder

Switch Contact Current

100mA

Contact Configuration

SPDT

Housing Material

PET, PBT

IP Rating

IP6K7

Operating Force

1.96N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Microswitch Type

DC Subminiature

Contact AC Voltage

250V ac

Mechanical Life

1000000Operations

Standards/Approvals

RoHS

Hazardous Area Certification

No

Series

DC

COO (Country of Origin):
DE

IP67 V4 Microswitches (DC3 100mA)


IP67 V4 Microswitches (DC3 100mA)


Sealed switch with IP67 protection

Contact rating 100mA

Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm), or pre-wired (500mm x 0.75mm2) lead

Housing material PET/PBT (UL 94V-0)

POM (T85); PBT (T120) actuator

Silver-nickel contacts

Operating temperature range -40 → 105°C

Maximum operating temperature for pre-wired versions 105°C

Mechanical life >2x106

Height 11.65mm, Width 20mm, Depth 6.5mm

Approvals

ENEC; UL

Approvals

ENEC; UL

Each
$9.92
Each
$9.15
Each
$9.79
Each
$8.61

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy