ZF Button Micro Switch, Wire Terminal, 100mA, 250 V ac, SPDT, IP6K7
- RS Stock No.:
- 517-511
- Distrelec Article No.:
- 304-21-554
- Mfr. Part No.:
- DC3C-C3AA
- Brand:
- ZF
Subtotal (1 unit)*
$21.44
(exc. GST)
$23.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,397 unit(s) shipping from 23 November 2026
- Plus 1,400 unit(s) shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.44 |
*price indicative
- RS Stock No.:
- 517-511
- Distrelec Article No.:
- 304-21-554
- Mfr. Part No.:
- DC3C-C3AA
- Brand:
- ZF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZF | |
| Product Type | Micro Switch | |
| Actuator Type | Button | |
| Terminal Type | Wire | |
| Switch Contact Current | 100mA | |
| Contact Configuration | SPDT | |
| Housing Material | PBT, PET | |
| IP Rating | IP6K7 | |
| Operating Force | 1.96N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | DC Subminiature | |
| Mechanical Life | 1000000Operations | |
| Hazardous Area Certification | No | |
| Series | DC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ZF | ||
Product Type Micro Switch | ||
Actuator Type Button | ||
Terminal Type Wire | ||
Switch Contact Current 100mA | ||
Contact Configuration SPDT | ||
Housing Material PBT, PET | ||
IP Rating IP6K7 | ||
Operating Force 1.96N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact AC Voltage 250V ac | ||
Microswitch Type DC Subminiature | ||
Mechanical Life 1000000Operations | ||
Hazardous Area Certification No | ||
Series DC | ||
Standards/Approvals RoHS | ||

IP67 V4 Microswitches (DC3 100mA)
The ZF DC series subminiature Microswitch has a spherical-head button actuator and a contact rating of 10A at 250VAC. This is a highly reliable SPDT contact configuration Microswitch offers a high level of repeat accuracy.
Features and Benefits
Operating force is 3.33N
Operating temperature ranges between -40°C and 105°C
Housing material is PET/PBT
Wired leads type termination
Mechanical life is more than 1x106 operations
Certifications
IP67 rated
ENEC certified
UL approved
KEMA certified
IP67 V4 Microswitches (DC3 100mA)
Sealed switch with IP67 protection
Contact rating 100mA
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm), or pre-wired (500mm x 0.75mm2) lead
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Silver-nickel contacts
Operating temperature range -40 → 105°C
Maximum operating temperature for pre-wired versions 105°C
Mechanical life >2x106
Height 11.65mm, Width 20mm, Depth 6.5mm
Approvals
ENEC; UL
Approvals
ENEC; UL
Related links
- ZF Button Micro Switch 100 mA SPDT, IP6K7
- ZF Button Micro Switch 6 A SPDT, IP6K7
- ZF Button Micro Switch 10.1 A SPDT, IP6K7
- ZF Short Lever Micro Switch 100 mA SPDT, IP6K7
- ZF Short Roller Lever Micro Switch 100 mA SPDT, IP6K7
- ZF Roller Lever Micro Switch 100 mA SPDT, IP6K7
- ZF Button Micro Switch 6 A SPDT, IP6K7
- ZF Button Micro Switch 6 A SPDT, IP6K7
