Zippy Snap Micro Switch, Pre-Wired Terminal, 6A, 250 V ac, SPCO, IP67
- RS Stock No.:
- 185-4026
- Mfr. Part No.:
- SW2-06S1-02L0-EA001-Z
- Brand:
- Zippy
This image is representative of the product range
Get a bulk buy discount
Add 126 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$35.57
(exc. GST)
$39.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 130 unit(s) shipping from 16 November 2026
- Plus 80 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 124 | $17.785 | $35.57 | - |
| 126 - 248 | $17.345 | $34.69 | 2% |
| 250 + | $17.095 | $34.19 | 3% |
*price indicative
- RS Stock No.:
- 185-4026
- Mfr. Part No.:
- SW2-06S1-02L0-EA001-Z
- Brand:
- Zippy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zippy | |
| Product Type | Micro Switch | |
| Actuator Type | Snap | |
| Terminal Type | Pre-Wired | |
| Switch Contact Current | 6A | |
| Contact Configuration | SPCO | |
| Housing Material | Polyamide | |
| IP Rating | IP67 | |
| Operating Force | 66g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Microswitch Type | Snap Action | |
| Contact AC Voltage | 250V ac | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000Operations | |
| Series | SW2 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Zippy | ||
Product Type Micro Switch | ||
Actuator Type Snap | ||
Terminal Type Pre-Wired | ||
Switch Contact Current 6A | ||
Contact Configuration SPCO | ||
Housing Material Polyamide | ||
IP Rating IP67 | ||
Operating Force 66g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Microswitch Type Snap Action | ||
Contact AC Voltage 250V ac | ||
Hazardous Area Certification No | ||
Mechanical Life 10000Operations | ||
Series SW2 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
SPDT-NO/NC Hinge Lever Microswitch 6A 25
Related links
- Zippy Snap Micro Switch 6 A SPCO, IP67
- Zippy Snap Micro Switch 100 mA SPCO, IP67
- Zippy Snap Micro Switch 6 A IP67
- Zippy Snap Micro Switch 6 A SPCO, IP67
- Zippy Snap Micro Switch 6 A 30 V dc IP67
- Zippy Snap Micro Switch 0.1 A SPCO, IP67
- Zippy Snap Micro Switch 10 A SPCO, IP67
- Zippy Snap Micro Switch 100 mA SPCO, IP67
