Zippy Snap Micro Switch, Solder Terminal, 100mA, SPST-NO, IP67
- RS Stock No.:
- 185-4039
- Mfr. Part No.:
- SW2-C1S1-00A1-Z
- Brand:
- Zippy
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 185-4039
- Mfr. Part No.:
- SW2-C1S1-00A1-Z
- Brand:
- Zippy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zippy | |
| Actuator Type | Snap | |
| Product Type | Micro Switch | |
| Terminal Type | Solder | |
| Switch Contact Current | 100 mA | |
| Contact Configuration | SPST-NO | |
| IP Rating | IP67 | |
| Housing Material | Polyamide | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Zippy | ||
Actuator Type Snap | ||
Product Type Micro Switch | ||
Terminal Type Solder | ||
Switch Contact Current 100 mA | ||
Contact Configuration SPST-NO | ||
IP Rating IP67 | ||
Housing Material Polyamide | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TW
SPST-NO Microswitch 100mA 30VDC Solder
- RS Stock No. 2415015
- Mfr. Part No. D2GW-SC03M
Each (In a Pack of 2)
$11.655
- RS Stock No. 2415020
- Mfr. Part No. D2GW-SC1L3M
Each
$11.16
- RS Stock No. 2415019
- Mfr. Part No. D2GW-SC1L3M
Each (In a Pack of 20)
$8.132
- RS Stock No. 1854052
- Mfr. Part No. SW2-C1S1-05A0-Z
Each (In a Pack of 2)
$10.86
Related links
- Zippy Snap Micro Switch 100 mA SPCO, IP67
- Zippy Snap Micro Switch 0.1 A SPCO, IP67
- Zippy Snap Micro Switch 100 mA SPCO, IP67
- Zippy Snap Micro Switch 6 A SPST-NC, IP67
- Zippy Snap Micro Switch 6 A SPCO, IP67
- Zippy Snap Micro Switch 6 A 30 V dc IP67
- Zippy Snap Micro Switch 10 A SPCO, IP67
- Zippy Snap Micro Switch 100 mA IP67











