Zippy Snap Micro Switch, Solder Terminal, 10A, 250 V ac, SPCO, IP67
- RS Stock No.:
- 185-4028
- Mfr. Part No.:
- SW2-10H1-02B0-Z
- Brand:
- Zippy
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 185-4028
- Mfr. Part No.:
- SW2-10H1-02B0-Z
- Brand:
- Zippy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zippy | |
| Actuator Type | Snap | |
| Product Type | Micro Switch | |
| Terminal Type | Solder | |
| Switch Contact Current | 10A | |
| Contact Configuration | SPCO | |
| Housing Material | Polyamide | |
| IP Rating | IP67 | |
| Operating Force | 105g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Microswitch Type | Snap Action | |
| Contact AC Voltage | 250V ac | |
| Series | SW2 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000Operations | |
| Select all | ||
|---|---|---|
Brand Zippy | ||
Actuator Type Snap | ||
Product Type Micro Switch | ||
Terminal Type Solder | ||
Switch Contact Current 10A | ||
Contact Configuration SPCO | ||
Housing Material Polyamide | ||
IP Rating IP67 | ||
Operating Force 105g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Microswitch Type Snap Action | ||
Contact AC Voltage 250V ac | ||
Series SW2 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Mechanical Life 10000Operations | ||
- COO (Country of Origin):
- TW
SPDT-NO/NC Hinge Lever Microswitch 10A 2
Related links
- Zippy Snap Micro Switch 10 A SPCO, IP67
- Zippy Snap Micro Switch 10 A 30 V dc IP67
- Zippy Snap Micro Switch 6 A SPCO, IP67
- Zippy Snap Micro Switch 100 mA SPCO, IP67
- Zippy Snap Micro Switch 0.1 A SPCO, IP67
- Zippy Snap Micro Switch 6 A SPCO, IP67
- Zippy Snap Micro Switch 100 mA SPCO, IP67
- Zippy Snap Micro Switch 6 A 30 V dc IP67
