Panasonic Pin Plunger Micro Switch, PCB Terminal Terminal, 1A, 125 V ac, 30 V dc, SPDT
- RS Stock No.:
- 173-8816
- Mfr. Part No.:
- AH15809
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-8816
- Mfr. Part No.:
- AH15809
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Pin Plunger | |
| Product Type | Micro Switch | |
| Terminal Type | PCB Terminal | |
| Switch Contact Current | 1 A | |
| Contact AC Voltage | 125 V ac | |
| Contact DC Voltage | 30 V dc | |
| Contact Configuration | SPDT | |
| Depth | 6 mm | |
| Hazardous Area Certification | No | |
| Length | 8.5 mm | |
| Maximum Operating Temperature | 85 °C | |
| Mechanical Life | 1000000 Operations | |
| Microswitch Type | Ultra Miniature | |
| Minimum Operating Temperature | -25 °C | |
| Operating Force | 0.74 N | |
| Series | AH1 | |
| Standards/Approvals | UR, RoHS, CSA | |
| Width | 12.8 mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Pin Plunger | ||
Product Type Micro Switch | ||
Terminal Type PCB Terminal | ||
Switch Contact Current 1 A | ||
Contact AC Voltage 125 V ac | ||
Contact DC Voltage 30 V dc | ||
Contact Configuration SPDT | ||
Depth 6 mm | ||
Hazardous Area Certification No | ||
Length 8.5 mm | ||
Maximum Operating Temperature 85 °C | ||
Mechanical Life 1000000 Operations | ||
Microswitch Type Ultra Miniature | ||
Minimum Operating Temperature -25 °C | ||
Operating Force 0.74 N | ||
Series AH1 | ||
Standards/Approvals UR, RoHS, CSA | ||
Width 12.8 mm | ||
- COO (Country of Origin):
- TH
AH1 Ultra-Miniature High Precision Microswitch
These ultra-miniature microswitches are available with various Terminal and actuator styles, the Compact size 12.8 x 6 x 8.5 mm minimizes the size of equipment they can be used in. These ultra miniature microswitches are typically used in applications such as computer mice, charger units for mobile phones and key position detector devices in automobiles.
Integrally moulded Terminal Block prevents soldering flux from entering into housing
Compact size, 12.8 x 6 x 8.5 mm
Flat Terminal shape enabling easy soldering
Approvals
UL/CSA
Related links
- Panasonic Pin Plunger Micro Switch 1A 30 V dc, SPDT
- Panasonic Hinge Lever Micro Switch 1A 30 V dc, SPDT
- Panasonic Hinge Lever Micro Switch 1A 30 V dc, SPCO
- Panasonic Hinge Lever Micro Switch 1A 30 V dc IP67
- Panasonic Pin Plunger Micro Switch 2A 30 V dc, SPCO
- Panasonic Pin Plunger Micro Switch 100 mA 30 V dc, SPCO
- Honeywell Roller Lever Micro Switch 1A SPDT
- Panasonic Pin Plunger Micro Switch 2 A 30 V dc IP67
