Panasonic Pin Plunger Micro Switch, PCB Terminal Terminal, 500mA, 30 V dc, SPCO
- RS Stock No.:
- 173-8405
- Mfr. Part No.:
- AV4404
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-8405
- Mfr. Part No.:
- AV4404
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Micro Switch | |
| Actuator Type | Pin Plunger | |
| Terminal Type | PCB Terminal | |
| Switch Contact Current | 500mA | |
| Contact Configuration | SPCO | |
| Operating Force | 0.98N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Microswitch Type | Snap Action | |
| Contact DC Voltage | 30V dc | |
| Hazardous Area Certification | No | |
| Mechanical Life | 300000Operations | |
| Series | AV4 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Micro Switch | ||
Actuator Type Pin Plunger | ||
Terminal Type PCB Terminal | ||
Switch Contact Current 500mA | ||
Contact Configuration SPCO | ||
Operating Force 0.98N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Microswitch Type Snap Action | ||
Contact DC Voltage 30V dc | ||
Hazardous Area Certification No | ||
Mechanical Life 300000Operations | ||
Series AV4 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
AV4 Superminiature Snap Action Microswitch
These superminiature microswitches are some of the smallest snap-action switches in the world. Terminal variants include solder and straight, right and left angled PCB. Typical aplications include compact visual equipment, small sized audio equipment and office automation equipment.
Superminature size, only 4.5 x 7.5 x 4.5 mm (PCB), 6.6 x 7.5 x 4.5 mm (solder)
Lightweight, 0.2g (PCB), 0.3g (solder)
Can be mounted close together in any direction
Related links
- Panasonic Pin Plunger Micro Switch 500mA SPCO
- Panasonic Pin Plunger Micro Switch 100 mA SPCO, IP67
- Panasonic Hinge Lever Micro Switch 500mA SPCO
- Panasonic Simulated Roller Lever Micro Switch 500mA SPCO
- Panasonic Pin Plunger Micro Switch 5 A SPCO
- Panasonic Pin Plunger Micro Switch 3A SPCO
- Panasonic Pin Plunger Micro Switch 100 mA 30 V dc, SPCO
- Panasonic Hinge Lever Micro Switch 500mA SPCO
