Panasonic Hinge Lever Micro Switch, Pre-Wired Terminal, 5A, 250 V ac, SPCO, IP67
- RS Stock No.:
- 173-8331
- Mfr. Part No.:
- ABV1612503
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 9%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$435.00
(exc. GST)
$478.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 150 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $8.70 | $435.00 | - |
| 250 + | $7.83 | $391.50 | 9% |
*price indicative
- RS Stock No.:
- 173-8331
- Mfr. Part No.:
- ABV1612503
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Micro Switch | |
| Actuator Type | Hinge Lever | |
| Terminal Type | Pre-Wired | |
| Switch Contact Current | 5A | |
| Contact Configuration | SPCO | |
| Housing Material | Polypropylene Homopolymer | |
| IP Rating | IP67 | |
| Operating Force | 1.18N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Miniature | |
| Contact AC Voltage | 250V ac | |
| Length | 33mm | |
| Standards/Approvals | CSA, RoHS, SEMKO, UL, VDE | |
| Hazardous Area Certification | No | |
| Mechanical Life | 5000000Operations | |
| Series | ABV | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Micro Switch | ||
Actuator Type Hinge Lever | ||
Terminal Type Pre-Wired | ||
Switch Contact Current 5A | ||
Contact Configuration SPCO | ||
Housing Material Polypropylene Homopolymer | ||
IP Rating IP67 | ||
Operating Force 1.18N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Miniature | ||
Contact AC Voltage 250V ac | ||
Length 33mm | ||
Standards/Approvals CSA, RoHS, SEMKO, UL, VDE | ||
Hazardous Area Certification No | ||
Mechanical Life 5000000Operations | ||
Series ABV | ||
- COO (Country of Origin):
- JP
ABV Type Miniature Turquoise Microswitch
These miniature microswitches are sealed and have a high environmental resistance. Microswitches with wire leads conform to IP67.
Elastomer double moulding technology and ultrasonic swaging technology contribute to uniform sealing
Typical applications include home appliances and automotive
Related links
- Panasonic Hinge Lever Micro Switch 5A SPCO, IP67
- Panasonic Hinge Lever Micro Switch 5A 24 V dc IP67
- Panasonic Short Roller Lever Micro Switch 5A 24 V dc IP67
- Panasonic Roller Lever Micro Switch 5A 24 V dc IP67
- Panasonic Simulated Roller Lever Micro Switch 5A 24 V dc IP67
- Panasonic Hinge Lever Micro Switch 1A 30 V dc IP67
- Omron Hinge Lever Micro Switch 5A 30 V dc IP67
- Panasonic Pin Plunger Micro Switch 5A 24 V dc IP67
