Panasonic Roller Lever Micro Switch, Tab Terminal, 5A, 250 V ac, SPST, IP50
- RS Stock No.:
- 173-8328
- Mfr. Part No.:
- ABV1236503
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$708.70
(exc. GST)
$779.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $14.174 | $708.70 |
| 250 + | $12.756 | $637.80 |
*price indicative
- RS Stock No.:
- 173-8328
- Mfr. Part No.:
- ABV1236503
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Roller Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Tab | |
| Switch Contact Current | 5A | |
| Contact Configuration | SPST | |
| Housing Material | Polypropylene Homopolymer | |
| IP Rating | IP50 | |
| Operating Force | 1.18N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | Miniature | |
| Series | ABV | |
| Standards/Approvals | RoHS, CSA, VDE, UL, SEMKO | |
| Hazardous Area Certification | No | |
| Mechanical Life | 5000000Operations | |
| Length | 33mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Roller Lever | ||
Product Type Micro Switch | ||
Terminal Type Tab | ||
Switch Contact Current 5A | ||
Contact Configuration SPST | ||
Housing Material Polypropylene Homopolymer | ||
IP Rating IP50 | ||
Operating Force 1.18N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 250V ac | ||
Microswitch Type Miniature | ||
Series ABV | ||
Standards/Approvals RoHS, CSA, VDE, UL, SEMKO | ||
Hazardous Area Certification No | ||
Mechanical Life 5000000Operations | ||
Length 33mm | ||
- COO (Country of Origin):
- JP
ABV Type Miniature Turquoise Microswitch
These miniature microswitches are sealed and have a high environmental resistance. Microswitches with wire leads conform to IP67.
Elastomer double moulding technology and ultrasonic swaging technology contribute to uniform sealing
Typical applications include home appliances and automotive
Related links
- Panasonic Roller Lever Micro Switch 5A SPST, IP50
- Panasonic Roller Lever Micro Switch 5A 24 V dc IP50
- Panasonic Short Roller Lever Micro Switch 5A 24 V dc IP50
- Panasonic Simulated Roller Lever Micro Switch 5A 24 V dc IP50
- Panasonic Roller Lever Micro Switch 100mA 30 V dc IP50
- Panasonic Roller Lever Micro Switch 5A 24 V dc IP67
- Panasonic Hinge Lever Micro Switch 5A SPCO, IP50
- Saia-Burgess Roller Lever Micro Switch 5A CO, IP40
