Aratas Pin Plunger Micro Switch, Solder Terminal, 100mA, 30 V dc, SPDT, IP40

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save -

View bulk pricing options

Subtotal (1 bag of 5 units)*

$19.04

(exc. GST)

$20.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
  • Plus 115 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
5 - 245$3.808$19.04-
250 - 745$3.772$18.86-
750 - 1245$3.68$18.403%
1250 +$3.58$17.905%

*price indicative

Packaging Options:
RS Stock No.:
686-7682
Mfr. Part No.:
D2F-01-D
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Actuator Type

Pin Plunger

Product Type

Micro Switch

Terminal Type

Solder

Switch Contact Current

100mA

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

1.47N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

65°C

Microswitch Type

Ultra Subminiature

Contact DC Voltage

30V dc

Mechanical Life

1000000Operations

Length

12.8mm

Hazardous Area Certification

No

Standards/Approvals

RoHS

Series

D2F

COO (Country of Origin):
JP

Ultra Sub-Miniature Micro-switch


Snap action sub-miniature microswitch ideal for home appliances, audio equipment and communications equipment.

RoHS compliant

Contact rating: 3A @125Vac with silver contacts and 0.1A @ 30Vdc with gold contacts

SPDT contact configuration

Snap action

Approvals: UL & CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy