TE Connectivity Lever Snap Action Micro Switch, Quick Connect Terminal Terminal, 5A, 125 V, SPDT, IP40
- RS Stock No.:
- 797-010
- Mfr. Part No.:
- 2351458-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 100 units)*
$1,634.01
(exc. GST)
$1,797.41
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,634.01 | $16.34 |
*price indicative
- RS Stock No.:
- 797-010
- Mfr. Part No.:
- 2351458-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Snap Action Micro Switch | |
| Actuator Type | Lever | |
| Terminal Type | Quick Connect Terminal | |
| Switch Contact Current | 5A | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 30g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Miniature | |
| Contact AC Voltage | 125V | |
| Width | 10.3mm | |
| Length | 37.85mm | |
| Series | ALCOSWITCH SAJ Series | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Snap Action Micro Switch | ||
Actuator Type Lever | ||
Terminal Type Quick Connect Terminal | ||
Switch Contact Current 5A | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 30g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Miniature | ||
Contact AC Voltage 125V | ||
Width 10.3mm | ||
Length 37.85mm | ||
Series ALCOSWITCH SAJ Series | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity Switch is a highly versatile component designed for electrical conversion of mechanical actions, suitable for a variety of applications including home appliances and factory automation.
Contact rating of 5A at 125/250VAC ensures compatibility with a range of electronic devices
Mechanical durability of 5,000,000 cycles minimum provides long-lasting reliability
Electrical durability rated for 10,000 cycles minimum supports extended use in demanding conditions
Available with solder terminals or quick connect options for flexible installation
Related links
- TE Connectivity Lever Snap Action Micro Switch 5A SPDT, IP40
- TE Connectivity Lever Snap Action Micro Switch 10 A SPDT
- TE Connectivity Lever Snap Action Micro Switch 16 A SPDT
- TE Connectivity Lever Snap Action Micro Switch 20 A SPDT
- TE Connectivity Simulated Roller Lever Snap Action Micro Switch 10 A SPDT
- TE Connectivity Short Lever Snap Action Micro Switch 10 A SPDT
- TE Connectivity Lever Snap Action Micro Switch 10.1 A SPST, IP67
- TE Connectivity Short Lever Snap Action Micro Switch 20 A SPDT
