TE Connectivity Simulated Roller Lever Snap Action Micro Switch, Quick Connect Terminal, 10A, 250 V dc, SPDT
- RS Stock No.:
- 274-8413
- Mfr. Part No.:
- HCP10DTD4S04
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.81
(exc. GST)
$6.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 948 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $5.81 |
| 10 - 49 | $5.57 |
| 50 + | $5.32 |
*price indicative
- RS Stock No.:
- 274-8413
- Mfr. Part No.:
- HCP10DTD4S04
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Actuator Type | Simulated Roller Lever | |
| Product Type | Snap Action Micro Switch | |
| Terminal Type | Quick Connect | |
| Switch Contact Current | 10A | |
| Housing Material | Polybutylene Terephthalate | |
| Contact Configuration | SPDT | |
| Operating Force | 120g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Microswitch Type | Miniature | |
| Contact DC Voltage | 250V dc | |
| Mechanical Life | 10000000Operations | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, cUL, ENEC | |
| Series | HCP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Actuator Type Simulated Roller Lever | ||
Product Type Snap Action Micro Switch | ||
Terminal Type Quick Connect | ||
Switch Contact Current 10A | ||
Housing Material Polybutylene Terephthalate | ||
Contact Configuration SPDT | ||
Operating Force 120g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Microswitch Type Miniature | ||
Contact DC Voltage 250V dc | ||
Mechanical Life 10000000Operations | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, cUL, ENEC | ||
Series HCP | ||
The TE Connectivity High current snap action switches are designed to convert a mechanical action in an electrical one. This makes them very suitable for applications such as automation and process control, white goods, security, home appliances and factory automation as well as other domestic and industrial uses. This snap action switches are designed to industry standard sizes, making them extremely suitable for use in existing designs. They are available with various contact styles to aid flexibility.
Offers more flexibility
Robust contacts design
Higher current carrying capability
Highly reliable with long operating life
Minimum 10000 operations for electrical life
Minimum 10000000 operations for mechanical life
Related links
- TE Connectivity Simulated Roller Lever Snap Action Micro Switch 10 A SPDT
- TE Connectivity Simulated Roller Lever Snap Action Micro Switch 20 A SPDT
- TE Connectivity Simulated Roller Lever Snap Action Micro Switch 16 A SPDT
- TE Connectivity Short Roller Lever Snap Action Micro Switch 10 A SPDT
- TE Connectivity Short Roller Lever Snap Action Micro Switch 16 A SPDT
- TE Connectivity Short Roller Lever Snap Action Micro Switch 20 A SPDT
- TE Connectivity Lever Snap Action Micro Switch 10 A SPDT
- TE Connectivity Short Lever Snap Action Micro Switch 10 A SPDT
