TE Connectivity Short Lever Snap Action Micro Switch, Quick Connect Terminal, 10A, 250 V dc, SPDT
- RS Stock No.:
- 274-8400
- Mfr. Part No.:
- HCP10DTD1L04
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 100 units)*
$433.00
(exc. GST)
$476.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 900 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 100 - 100 | $4.33 | $433.00 |
| 200 - 300 | $4.182 | $418.20 |
| 400 - 900 | $4.055 | $405.50 |
| 1000 - 1900 | $3.908 | $390.80 |
| 2000 + | $3.591 | $359.10 |
*price indicative
- RS Stock No.:
- 274-8400
- Mfr. Part No.:
- HCP10DTD1L04
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Snap Action Micro Switch | |
| Actuator Type | Short Lever | |
| Terminal Type | Quick Connect | |
| Switch Contact Current | 10A | |
| Contact Configuration | SPDT | |
| Housing Material | Polybutylene Terephthalate | |
| Operating Force | 150g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact DC Voltage | 250V dc | |
| Microswitch Type | Miniature | |
| Standards/Approvals | cUL, ENEC, UL | |
| Mechanical Life | 10000000Operations | |
| Hazardous Area Certification | No | |
| Series | HCP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Snap Action Micro Switch | ||
Actuator Type Short Lever | ||
Terminal Type Quick Connect | ||
Switch Contact Current 10A | ||
Contact Configuration SPDT | ||
Housing Material Polybutylene Terephthalate | ||
Operating Force 150g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact DC Voltage 250V dc | ||
Microswitch Type Miniature | ||
Standards/Approvals cUL, ENEC, UL | ||
Mechanical Life 10000000Operations | ||
Hazardous Area Certification No | ||
Series HCP | ||
The TE Connectivity High current snap action switches are designed to convert a mechanical action in an electrical one. This makes them very suitable for applications such as automation and process control, white goods, security, home appliances and factory automation as well as other domestic and industrial uses. This snap action switches are designed to industry standard sizes, making them extremely suitable for use in existing designs. They are available with various contact styles to aid flexibility.
Offers more flexibility
Robust contacts design
Higher current carrying capability
Highly reliable with long operating life
Minimum 10000 operations for electrical life
Minimum 10000000 operations for mechanical life
Related links
- TE Connectivity Short Lever Snap Action Micro Switch 10 A SPDT
- TE Connectivity Short Lever Snap Action Micro Switch 16 A SPDT
- TE Connectivity Short Lever Snap Action Micro Switch 20 A SPDT
- TE Connectivity Short Roller Lever Snap Action Micro Switch 16 A SPDT
- TE Connectivity Short Roller Lever Snap Action Micro Switch 20 A SPDT
- TE Connectivity Short Roller Lever Snap Action Micro Switch 10 A SPDT
- TE Connectivity Lever Snap Action Micro Switch 10 A SPDT
- TE Connectivity Lever Snap Action Micro Switch 16 A SPDT
