Aratas Pin Plunger Switch, Solder Terminal, 100μA, 30 V dc, SPDT, IP67
- RS Stock No.:
- 786-939
- Mfr. Part No.:
- D2QW0003G
- Brand:
- Aratas
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$2,117.75
(exc. GST)
$2,329.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $2,117.75 | $21.178 |
*price indicative
- RS Stock No.:
- 786-939
- Mfr. Part No.:
- D2QW0003G
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Actuator Type | Pin Plunger | |
| Product Type | Switch | |
| Terminal Type | Solder | |
| Switch Contact Current | 100μA | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Sealed Subminiature | |
| Contact DC Voltage | 30V dc | |
| Depth | 7mm | |
| Length | 13.3mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 5.3mm | |
| Series | D2QW | |
| Mechanical Life | 200000Operations | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Actuator Type Pin Plunger | ||
Product Type Switch | ||
Terminal Type Solder | ||
Switch Contact Current 100μA | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Sealed Subminiature | ||
Contact DC Voltage 30V dc | ||
Depth 7mm | ||
Length 13.3mm | ||
Standards/Approvals RoHS Compliant | ||
Width 5.3mm | ||
Series D2QW | ||
Mechanical Life 200000Operations | ||
- COO (Country of Origin):
- CN
The Omron switch offers a robust solution is designed for reliable ON/OFF action in harsh environments, featuring a long stroke mechanism to ensure dependable performance even under severe conditions.
Designed to withstand temperatures up to 85°C, ensuring adaptability in various applications
IP67 rating provides exceptional protection against dust and moisture ingress
Available with gold-plated contacts for superior reliability and durability
Utilises a slide-contact mechanism for increased operational reliability in extreme conditions
Related links
- Omron Pin Plunger Switch 0.1mA SPDT, IP67
- Omron Pin Plunger Micro Switch 0.1 A SPDT, IP67
- Omron Pin Plunger Micro Switch 100 mA SPDT, IP67
- Omron Pin Plunger Micro Switch 3 A SPDT, IP67
- Panasonic Pin Plunger Micro Switch 100 mA @ 30 V dc IP67
- Omron Pin Plunger Micro Switch 100 mA 30 V dc IP67
- Omron Pin Plunger Switch 5A 30 V dc IP40
- Omron Pin Plunger Switch 0.5mA SPDT, IP40
