Aratas Pin Plunger Micro Switch, Solder Terminal, 3A, 30 V dc, SPDT, IP67

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$9.76

(exc. GST)

$10.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 41 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$9.76
50 - 149$9.50
150 - 249$9.11
250 +$8.90

*price indicative

RS Stock No.:
616-0518
Distrelec Article No.:
135-73-805
Mfr. Part No.:
D2SW-3H
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Actuator Type

Pin Plunger

Product Type

Micro Switch

Terminal Type

Solder

Switch Contact Current

3A

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

1.77N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Microswitch Type

Snap Action

Contact DC Voltage

30V dc

Standards/Approvals

RoHS

Series

D2SW

Mechanical Life

5000000Operations

Hazardous Area Certification

No

COO (Country of Origin):
JP

Sealed Miniature Microswitches


High quality sealed miniature microswitch in industry standard V4 housing

Monoblock construction assures high sealing capability and is ideal for dusty places or where water is sprayed

IEC IP50 rated (solder/pcb terminal), IEC IP67 rated (wire lead )

RoHS compliant

Contact rating: 3A@30Vdc/125Vac, 2A@250Vac

Contact configuration: SPDT

Operating temperature range: -40 to +80°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy