Aratas Pin Plunger Switch, PCB Terminal, 1mA, 6 V dc, SPST-NO, IP40
- RS Stock No.:
- 786-937
- Mfr. Part No.:
- D2FC2097E
- Brand:
- Aratas
Subtotal (1 bag of 50 units)*
$1,396.66
(exc. GST)
$1,536.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,396.66 | $27.933 |
*price indicative
- RS Stock No.:
- 786-937
- Mfr. Part No.:
- D2FC2097E
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Actuator Type | Pin Plunger | |
| Product Type | Switch | |
| Terminal Type | PCB | |
| Switch Contact Current | 1mA | |
| Contact Configuration | SPST-NO | |
| IP Rating | IP40 | |
| Operating Force | 0.59N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 65°C | |
| Microswitch Type | Ultra Subminiature | |
| Contact DC Voltage | 6V dc | |
| Mechanical Life | 20000000Operations | |
| Depth | 6.5mm | |
| Length | 12.8mm | |
| Series | D2FC | |
| Width | 5.8mm | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Actuator Type Pin Plunger | ||
Product Type Switch | ||
Terminal Type PCB | ||
Switch Contact Current 1mA | ||
Contact Configuration SPST-NO | ||
IP Rating IP40 | ||
Operating Force 0.59N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 65°C | ||
Microswitch Type Ultra Subminiature | ||
Contact DC Voltage 6V dc | ||
Mechanical Life 20000000Operations | ||
Depth 6.5mm | ||
Length 12.8mm | ||
Series D2FC | ||
Width 5.8mm | ||
- COO (Country of Origin):
- CN
The Omron versatile switch ensures high reliability for operations requiring a long lifespan and tactile feedback, making it suitable for critical applications, including handheld devices.
Achieves a long operational life through a stable spring structure
Supports multiple model options for varied operating forces and durability
Features a minimum applicable load of 5 VDC at 1 mA
Offers exceptional insulation resistance of 100 MΩ min. at 500 VDC
Related links
- Omron Pin Plunger Switch 0.1A SPST-NO, IP40
- Omron Pin Plunger Switch 16A 125 V dc IP40
- Omron Pin Plunger Switch 125 V ac SPST-NO, IP40
- Omron Pin Plunger Micro Switch 100 mA SPST, IP40
- Omron Pin Plunger Micro Switch 100 mA 6 V dc IP40
- Omron Pin Plunger Left Angle PCB Terminal Terminal 600 V SPST IP40
- Omron Pin Plunger Switch 0.1A SPST-NO
- Omron Pin Plunger Subminiature Micro Switch 1 mA SPST-NO, IP67
