Aratas Pin Plunger Switch, Quick Connect Terminal, 100mA, 30 V dc, SPST-NO, IP40

Subtotal (1 bag of 200 units)*

$2,297.57

(exc. GST)

$2,527.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$2,297.57$11.488

*price indicative

RS Stock No.:
785-737
Mfr. Part No.:
D3M 0302D
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

Switch

Actuator Type

Pin Plunger

Terminal Type

Quick Connect

Switch Contact Current

100mA

Contact Configuration

SPST-NO

IP Rating

IP40

Operating Force

1.5N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Contact DC Voltage

30V dc

Microswitch Type

Subminiature

Length

29.2mm

Series

D3M

Standards/Approvals

RoHS Compliant

Mechanical Life

500000Operations

Depth

10mm

Width

7mm

COO (Country of Origin):
JP
The Omron subminiature Basic switch is designed for efficient wiring solutions and reduced production steps. Its horizontal Terminal layout maximises mounting space while ensuring robust performance across a variety of applications.

Quick-connect terminals simplify wiring for easier installation

Flexible actuator positioning enhances switch adaptability

Mounting pitch matches standard subminiature Basic switches

Gold alloy contact material ensures reliable conductivity

High durability with a minimum of 200,000 electrical operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy