Omron Pin Plunger Switch, Solder Terminal, 100mA, 125 V ac, 30 V dc, SPDT, IP40
- RS Stock No.:
- 785-949
- Mfr. Part No.:
- SS0M0011E
- Brand:
- Omron
Subtotal (1 tube of 200 units)*
$2,536.30
(exc. GST)
$2,789.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $2,536.30 | $12.682 |
*price indicative
- RS Stock No.:
- 785-949
- Mfr. Part No.:
- SS0M0011E
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Pin Plunger | |
| Product Type | Switch | |
| Terminal Type | Solder | |
| Switch Contact Current | 100mA | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 1.47N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact DC Voltage | 30V dc | |
| Microswitch Type | Subminiature | |
| Contact AC Voltage | 125V ac | |
| Width | 6.4mm | |
| Mechanical Life | 30000000Operations | |
| Length | 19.8mm | |
| Depth | 10.2mm | |
| Series | SS | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Pin Plunger | ||
Product Type Switch | ||
Terminal Type Solder | ||
Switch Contact Current 100mA | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 1.47N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact DC Voltage 30V dc | ||
Microswitch Type Subminiature | ||
Contact AC Voltage 125V ac | ||
Width 6.4mm | ||
Mechanical Life 30000000Operations | ||
Length 19.8mm | ||
Depth 10.2mm | ||
Series SS | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- JP
The Omron switch is a subminiature Basic switch is designed for high reliability and security in various applications. It features diverse models and configurations to suit different operational requirements.
Offers a wide range of ratings from 0.1A to 10.1A for flexible application
Utilises two split springs to ensure stability and durability up to 30 million operations
Available in various actuator types, including hinge lever and pin plunger, for versatile mounting options
Complies with RoHS standards, ensuring environmental safety
Related links
- Omron Pin Plunger Switch 0.1A 30 V dc IP40
- Omron Lever Switch 0.1A 30 V dc IP40
- Omron Pin Plunger Switch 5A 30 V dc IP40
- Omron Pin Plunger Micro Switch 10.1 A 30 V dc IP40
- Omron Pin Plunger Switch 0.5mA SPDT, IP40
- Omron Pin Plunger Micro Switch 5 A 30 V dc IP40
- Omron Pin Plunger Subminiature Micro Switch 5 A 30 V dc IP40
- Omron Pin Plunger Subminiature Micro Switch 100 mA 30 V dc IP40
