Omron Pin Plunger Switch, Solder Terminal, 100mA, 125 V ac, 30 V dc, SPDT, IP40

Subtotal (1 bag of 200 units)*

$2,204.93

(exc. GST)

$2,425.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$2,204.93$11.025

*price indicative

RS Stock No.:
787-766
Mfr. Part No.:
SSM 0048M
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Switch

Actuator Type

Pin Plunger

Terminal Type

Solder

Switch Contact Current

100mA

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

0.25N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Microswitch Type

Subminiature

Contact AC Voltage

125V ac

Contact DC Voltage

30V dc

Width

6.4mm

Standards/Approvals

RoHS Compliant

Mechanical Life

30000000Operations

Series

SS

Depth

10.2mm

Length

19.8mm

COO (Country of Origin):
ID
The Omron Subminiature Basic Switch offers high reliability and security through its micro switch design, catering to various applications with needs from low to high operating force. It is engineered for durability with up to 30 million operations.

Available models support ratings from 0.1A to 10.1A

Two split springs provide stability and enhance durability

RoHS compliant, ensuring environmental safety

Models feature a minimum contact gap of 1 mm for interlock applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy