Omron Lever Switch, Solder Terminal, 100mA, 125 V ac, 30 V dc, SPDT, IP40

Subtotal (1 bag of 200 units)*

$2,369.97

(exc. GST)

$2,606.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$2,369.97$11.85

*price indicative

RS Stock No.:
787-764
Mfr. Part No.:
SSM 0033B
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Actuator Type

Lever

Product Type

Switch

Terminal Type

Solder

Switch Contact Current

100mA

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

0.08N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Contact DC Voltage

30V dc

Contact AC Voltage

125V ac

Microswitch Type

Subminiature

Mechanical Life

30000000Operations

Depth

10.2mm

Series

SS

Width

6.4mm

Standards/Approvals

RoHS Compliant

Length

19.8mm

COO (Country of Origin):
ID
The Omron Compact switch offers high reliability and security, making it Ideal for diverse applications with varying ratings from 0.1A to 10.1A. Its design ensures durability and stability for extensive operational cycles.

Available in multiple models with various operating forces

Rated for up to 30 million operations, ensuring longevity

1mm minimum contact gap models suit interlock applications

Models feature solder, PCB, and quick-connect terminals

RoHS compliant for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy