ITW Switches Lever Snap Action Micro Switch, PCB Terminal, 5A, 250 V, 28 V, SPDT, IP67
- RS Stock No.:
- 783-384
- Mfr. Part No.:
- 19N502L63
- Brand:
- ITW Switches
N
Subtotal (1 unit)*
$12.38
(exc. GST)
$13.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.38 |
*price indicative
- RS Stock No.:
- 783-384
- Mfr. Part No.:
- 19N502L63
- Brand:
- ITW Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Product Type | Snap Action Micro Switch | |
| Actuator Type | Lever | |
| Terminal Type | PCB | |
| Switch Contact Current | 5A | |
| Housing Material | Nylon 46 | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Operating Force | 2N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Microswitch Type | Snap Action | |
| Contact DC Voltage | 28V | |
| Contact AC Voltage | 250V | |
| Depth | 11.1mm | |
| Mechanical Life | 10000000Cycles | |
| Series | 19N | |
| Standards/Approvals | UL94-VO | |
| Width | 6.4mm | |
| Length | 19.9mm | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Product Type Snap Action Micro Switch | ||
Actuator Type Lever | ||
Terminal Type PCB | ||
Switch Contact Current 5A | ||
Housing Material Nylon 46 | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Operating Force 2N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Microswitch Type Snap Action | ||
Contact DC Voltage 28V | ||
Contact AC Voltage 250V | ||
Depth 11.1mm | ||
Mechanical Life 10000000Cycles | ||
Series 19N | ||
Standards/Approvals UL94-VO | ||
Width 6.4mm | ||
Length 19.9mm | ||
- COO (Country of Origin):
- BA
The ITW Switches miniature Snap Action Switch (the standard V4 size) has been designed in line with similar competitive products, but because of automation, offers consistent high quality levels for volume applications, at no extra cost. The switch mechanism used is the well proven spring and blade method, and is offered in a choice of operating forces. Other standard options include gold or silver contacts; PCB, solder or QC terminals, and integral wire lead versions. All versions have a sealed base right up to the button opening. In addition, sealed button versions are totally environmentally sealed.
Insert moulded terminals
Fully sealed option to IP67
Wide temperature range
Choice of actuators as standard
Approved product BEAB
Non flammable switch UL94 VO rated
- RS Stock No. 0783383
- Mfr. Part No. 19N502L18
Each
$11.57
- RS Stock No. 0783385
- Mfr. Part No. 19N503L63
Each
$10.21
- RS Stock No. 0783382
- Mfr. Part No. 19N502
Each
$11.86
- RS Stock No. 0783386
- Mfr. Part No. 19N503R15
Each
$15.73
Related links
- ITW Switches Lever Snap Action Micro Switch 5A 28 V IP67
- ITW Switches Lever Snap Action Micro Switch 5A 28 V IP67
- ITW Switches Lever Snap Action Micro Switch 5A 28 V, SPDT
- ITW Switches Roller Lever Snap Action Micro Switch 5A 28 V IP67
- ITW Switches Roller Lever Snap Action Micro Switch 5A 28 V IP67
- ITW Switches Button Snap Action Micro Switch 5A 28 V IP67
- ITW Switches Button Snap Action Micro Switch 5A 28 V IP67
- C & K Lever Snap Action Micro Switch 5A 30 V, SPDT









