Honeywell Technologies Pin Plunger Micro Switch, Screw Terminal, 15A, 480 V ac, 250 V, SPDT, IP64
- RS Stock No.:
- 636-353
- Mfr. Part No.:
- BZ-RX122
- Brand:
- Honeywell
Subtotal (1 unit)*
$182.38
(exc. GST)
$200.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 94 unit(s) shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $182.38 |
*price indicative
- RS Stock No.:
- 636-353
- Mfr. Part No.:
- BZ-RX122
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Micro Switch | |
| Actuator Type | Pin Plunger | |
| Terminal Type | Screw | |
| Switch Contact Current | 15A | |
| Contact Configuration | SPDT | |
| Housing Material | General Purpose Phenolic | |
| IP Rating | IP64 | |
| Operating Force | 6.12N | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 204°C | |
| Microswitch Type | Standard | |
| Contact DC Voltage | 250V | |
| Contact AC Voltage | 480V ac | |
| Standards/Approvals | MIL-PRF-8805, ENEC, CE, CSA, UKCA, UL | |
| Width | 17.5mm | |
| Series | BZ | |
| Length | 49.3mm | |
| Mechanical Life | 20000000Cycles | |
| Hazardous Area Certification | No | |
| Depth | 24.1mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Micro Switch | ||
Actuator Type Pin Plunger | ||
Terminal Type Screw | ||
Switch Contact Current 15A | ||
Contact Configuration SPDT | ||
Housing Material General Purpose Phenolic | ||
IP Rating IP64 | ||
Operating Force 6.12N | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 204°C | ||
Microswitch Type Standard | ||
Contact DC Voltage 250V | ||
Contact AC Voltage 480V ac | ||
Standards/Approvals MIL-PRF-8805, ENEC, CE, CSA, UKCA, UL | ||
Width 17.5mm | ||
Series BZ | ||
Length 49.3mm | ||
Mechanical Life 20000000Cycles | ||
Hazardous Area Certification No | ||
Depth 24.1mm | ||
- COO (Country of Origin):
- MX
Honeywell Micro Switch, 15A Switch Contact Current, IP64 - BZ-RX122
This micro-switch is a Compact electromechanical device designed to provide reliable change-over switching in industrial control and automation equipment. It features a pin plunger actuator and is built for environments where a combination of electrical performance and enclosure protection is required, making it suitable for demanding electrical, electronic and mechanical applications.
Features and Benefits:
• SPDT contact arrangement gives flexible circuit switching capability
• Rated for 15A contact current supports high-load switching
• AC and DC voltage ratings cover 480V and 250V operation respectively
• IP64 protection resists dust ingress and splashing water
• Mechanical life of 20 million cycles reduces maintenance frequency
• Operating force of 6.12N enables consistent actuation effort
• Rated for 15A contact current supports high-load switching
• AC and DC voltage ratings cover 480V and 250V operation respectively
• IP64 protection resists dust ingress and splashing water
• Mechanical life of 20 million cycles reduces maintenance frequency
• Operating force of 6.12N enables consistent actuation effort
Applications
• Suitable for industrial control panels requiring change-over contacts
• Ideal for safety interlocks in machinery where tactile actuation is used
• Used with conveyor systems for end-of-travel detection
• Can be used for equipment that must operate across wide temperature ranges
• Ideal for safety interlocks in machinery where tactile actuation is used
• Used with conveyor systems for end-of-travel detection
• Can be used for equipment that must operate across wide temperature ranges
What Terminal type does it use and how does that affect installation?
It uses screw terminals, allowing secure conductor connection and straightforward replacement in control cabinets.
Which material composes the housing and what is the benefit?
The housing is a general-purpose phenolic compound, offering electrical insulation and dimensional stability under load.
What operating temperatures can it withstand?
It operates down to -55°C and up to 204°C, enabling use in both low-temperature and high-temperature locations.
Which certifications cover its acceptance in regulated systems?
It complies with multiple standards including MIL-PRF-8805, ENEC, CE, CSA, UKCA and UL for deployment in certified installations.
Related links
- Honeywell Pin Plunger Micro Switch 15A 250 V IP64
- Honeywell Pin Plunger Micro Switch 15A 125 V dc IP64
- Honeywell Pin Plunger Micro Switch 15A SPCO, IP64
- Honeywell Roller Lever Micro Switch 15A 250 V dc IP64
- Honeywell Pin Plunger Micro Switch 15A 30 V IP40, IP64
- Honeywell Roller Lever Micro Switch 15A SPDT, IP64
- Honeywell Lever Micro Switch 15A IP64
- Honeywell Plunger Micro Switch 15A SPDT
