Honeywell Technologies Roller Lever Micro Switch, Screw Terminal, 15A, 480 V ac, 250 V dc, SPDT, IP64

Subtotal (1 unit)*

$805.89

(exc. GST)

$886.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$805.89

*price indicative

RS Stock No.:
636-354
Mfr. Part No.:
6AS36
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Actuator Type

Roller Lever

Product Type

Micro Switch

Terminal Type

Screw

Switch Contact Current

15A

Contact Configuration

SPDT

Housing Material

General Purpose Phenolic

IP Rating

IP64

Operating Force

2.22N

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

204°C

Contact AC Voltage

480V ac

Contact DC Voltage

250V dc

Microswitch Type

Snap Action

Depth

35.1mm

Hazardous Area Certification

No

Series

6AS

Width

17.5mm

Standards/Approvals

ENEC, CSA, CE, UL, UKCA, MIL-PRF-8805

Mechanical Life

20000000Cycles

Length

49.3mm

COO (Country of Origin):
MX

Honeywell Micro Switch, 15A Switch Contact Current, SPDT Contact Configuration - 6AS36


This micro switch is a Compact electromechanical device designed for position sensing and control in industrial systems. It incorporates a roller lever actuator and is intended for use where dependable single-pole changeover switching is required. The unit is suitable for installations that demand screw-terminal connectivity and can be deployed across a range of temperature extremes and operating environments.

Features and Benefits:


• SPDT contact arrangement provides single-pole changeover flexibility
• 15A contact rating supports moderate current switching loads
• Electrical capability up to 480V AC and 250V DC handles varied supply types
• Mechanical endurance rated at 20 million cycles reduces maintenance frequency
• IP64 ingress protection permits operation in dusty and water-splashed areas
• Wide operating temperature range from -55°C to 204°C sustains harsh conditions

Applications


• Suitable for limit switching in industrial automation systems
• Ideal for actuator position feedback in mechanical assemblies
• Used for safety interlock detection on electrical panels
• Can be used for control inputs in heavy-duty machinery
• Suitable for environmental test rigs requiring high-temperature components

What housing material is used and why does it matter?


The enclosure is MADE from general-purpose phenolic which offers electrical insulation and thermal resistance suitable for demanding environments.

How are electrical connections MADE to the switch?


Terminals use screw-type fastenings, allowing secure conductor clamping for reliable contact in vibration-prone applications.

Which approvals and standards does it comply with?


It meets multiple approvals including ENEC, CSA, CE, UL, UKCA and conforms to MIL-PRF-8805 for specified military performance criteria.

What are the physical envelope details for panel integration?


The device measures 49.3mm in length, 17.5mm in width and 35.1mm in depth for Compact mounting considerations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy