Honeywell Technologies Pin Plunger Micro Switch, Screw Terminal, 15A, 250 V, SPCO, IP64
- RS Stock No.:
- 205-6147
- Mfr. Part No.:
- BZ-2RD39-A2
- Brand:
- Honeywell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-6147
- Mfr. Part No.:
- BZ-2RD39-A2
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Pin Plunger | |
| Product Type | Micro Switch | |
| Terminal Type | Screw | |
| Switch Contact Current | 15A | |
| Housing Material | General Purpose Phenolic | |
| Contact Configuration | SPCO | |
| IP Rating | IP64 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 250V | |
| Microswitch Type | Standard | |
| Depth | 24.1mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | BZ | |
| Mechanical Life | 20000000Cycles | |
| Length | 49.3mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Pin Plunger | ||
Product Type Micro Switch | ||
Terminal Type Screw | ||
Switch Contact Current 15A | ||
Housing Material General Purpose Phenolic | ||
Contact Configuration SPCO | ||
IP Rating IP64 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 250V | ||
Microswitch Type Standard | ||
Depth 24.1mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series BZ | ||
Mechanical Life 20000000Cycles | ||
Length 49.3mm | ||
- COO (Country of Origin):
- MX
Honeywell Series BZ Micro Switch, 15A Switch Contact Current, Pin Plunger Actuator Type - BZ-2RD39-A2
This micro switch is a Compact electromechanical device designed to detect mechanical movement and make or break electrical circuits in control systems. It is built for general-purpose installations where a small, robust actuator is required to translate physical motion into a reliable switching action. The unit is suitable for panel-mounted or equipment-integrated use in industrial automation and electrical control assemblies.
Features and Benefits:
• Pin plunger actuator provides precise mechanical actuation and repeatable switching
• Single-pole changeover contacts carry up to 15A for high-load circuits
• Screw-terminal connections enable secure wiring and easy field replacement
• Phenolic housing offers high-durability insulation for tough environments
• IP64 ingress protection keeps internal contacts protected from dust and splashes
• Single-pole changeover contacts carry up to 15A for high-load circuits
• Screw-terminal connections enable secure wiring and easy field replacement
• Phenolic housing offers high-durability insulation for tough environments
• IP64 ingress protection keeps internal contacts protected from dust and splashes
Applications
• Suitable for limit detection in conveyor and material handling systems
• Ideal for position sensing on industrial machinery and actuators
• Used for safety interlocks in electrical control panels
• Can be used for tactile sensing in test fixtures and jigs
• Ideal for position sensing on industrial machinery and actuators
• Used for safety interlocks in electrical control panels
• Can be used for tactile sensing in test fixtures and jigs
What type of contact arrangement does it use and why is that useful?
It employs a single-pole changeover contact configuration which allows switching between two circuit paths from one common terminal, simplifying circuit designs that require alternative outputs.
How are electrical connections MADE for secure installation?
Termination is via screw-style terminals which provide a firm clamp on stranded or solid conductors and facilitate easy replacement without specialised crimping tools.
What environmental resistance can be expected from the enclosure?
The enclosure material is a general-purpose phenolic compound that provides robust electrical insulation and, combined with its IP64 rating, resists dust ingress and water splashes encountered in many plant-floor locations.
What switching loads can the device handle during operation?
The contact set is rated to switch currents up to 15A, making it suitable for direct control of moderate-power loads or interfacing with relays and contactors.
Related links
- Honeywell Pin Plunger Micro Switch 15A 250 V IP64
- Honeywell Pin Plunger Micro Switch 15A 125 V dc IP64
- Honeywell Pin Plunger Micro Switch 15A 30 V IP40, IP64
- Honeywell Plunger Micro Switch 15A SPDT
- Honeywell Lever Micro Switch 15A IP64
- Honeywell Roller Lever Micro Switch 15A SPDT, IP64
- Honeywell Plunger Micro Switch 20 A IP64
- Honeywell Plunger Micro Switch 15A SPDT, IP65
