Honeywell Micro Switch

This image is representative of the product range

Subtotal (1 unit)*

$33.81

(exc. GST)

$37.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 183 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33.81

*price indicative

RS Stock No.:
560-299
Distrelec Article No.:
301-38-876
Mfr. Part No.:
V3-101
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Product Type

Micro Switch

Minimum Operating Temperature

-40°C

Hazardous Area Certification

No

Width

19.3mm

Depth

10.16mm

Series

V3

Mechanical Life

10000000Cycles

Length

27.8mm

Standards/Approvals

CSA, UL

COO (Country of Origin):
MX

Honeywell Micro Switch, 11A Current Rating, 277VAC Voltage Rating - V3-101


This micro switch is a Compact electromechanical device designed to control circuits by changing contact state when actuated. Intended for use in industrial and appliance environments, it provides reliable switching functionality for automation and electrical systems where a single-changeover contact arrangement is required.

Features and Benefits:


• SPDT contact form provides single-pole changeover switching for versatile control
• Rated for 11A current to handle moderate-load electrical circuits
• 277VAC voltage capability supports higher-voltage AC applications
• Manufacturer specified component from Honeywell for standardised sourcing

Applications


• Suitable for limit detection in machinery and equipment
• Ideal for control panels in commercial appliances
• Used for signal switching in automation systems
• Can be used for electrical interlock functions in industrial installations

What contact arrangement does it use and how does that affect wiring?


It employs a single-pole double-throw contact arrangement, allowing a common Terminal to be routed to either of two circuits depending on actuator position, simplifying changeover wiring in control schemes.

What sort of electrical load is appropriate for this device?


It is intended for circuits drawing up to 11A at alternating current, making it suitable for moderate-power loads rather than heavy industrial motor starters.

How does the voltage specification influence installation environments?


With a 277VAC rating, it can be integrated into higher-voltage AC systems commonly found in commercial and industrial installations without requiring voltage derating.

Who manufactured the component and how does that assist procurement?


The component is sourced from Honeywell, enabling compatibility with other Honeywell electrical switch components and straightforward identification via the manufacturer part number for replacements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy