Tesa 60652 Conductive Aluminium Tape, 50mm x 50 m 50 °C Max, White

Subtotal (1 unit)*

$31.61

(exc. GST)

$34.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 111 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.61

*price indicative

RS Stock No.:
185-9053
Distrelec Article No.:
302-21-404
Mfr. Part No.:
60652-00000-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Aluminium Tape

Backing Material

Aluminium Foil

Width

50mm

Thickness

90μm

Length

50m

Conductivity

Conductive

Colour

White

Adhesion Strength

9N/cm

Adhesive Material

Acrylic

Tensile Strength

60N/cm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

Complies with EN Legislation

No

Model Number

60652

Standards/Approvals

DIN 4102 B1, UL 510A

COO (Country of Origin):
CN

TESA Aluminium Tape, White, 50m Length - 60652-00000-00


This aluminium tape is a conductive, foil-backed adhesive solution designed for thermal and electrical applications where surface conformity and shielding are required. It performs across a modest temperature range and combines a metal backing with an acrylic adhesive to provide dependable contact and sealing properties in routine industrial and maintenance environments.

Features and Benefits:


• 0.09mm thickness provides consistent foil conformity and contact
• Conductive construction enables effective EMI/RFI shielding
• 9N/cm adhesion strength secures layers to varied substrates
• 60N/cm tensile strength resists mechanical peel and tear
• Operates between -5°C and 50°C for typical ambient conditions

Applications


• Suitable for electrical shielding on enclosures and seams
• Ideal for HVAC duct joint sealing and vapour barriers
• Used with cable bundling where conductivity is required
• Can be used for metal repair and surface patching
• Suitable for flame-retardant installations requiring classification

What adhesive type ensures bonding to metal and plastic?


It uses an acrylic adhesive chosen for stable adhesion across a range of substrate types.

How does backing material influence performance?


The aluminium foil backing provides conductivity and a barrier to moisture and vapour transmission.

What standards does it meet for fire behaviour?


The tape holds approval under DIN 4102 B1 and is UL 510A approved.

What roll dimensions and form factor are available?


The product is supplied in a 50mm width on a 50m length roll.

How does mechanical strength affect handling?


The recorded tensile strength of 60N/cm offers resistance to stretch and aids clean application during installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy