RS PRO Non-Conductive Metallic Tape, 50mm x 50 m 110 °C Max
- RS Stock No.:
- 146-8963
- Distrelec Article No.:
- 304-05-288
- Brand:
- RS PRO
Get a bulk buy discount
Add 15 more to save $19.80
View bulk pricing optionsSubtotal (1 unit)*
$68.43
(exc. GST)
$75.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 566 unit(s) shipping from 16 November 2026
- Plus 544 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $68.43 | - |
| 15 - 74 | $67.11 | $19.80 |
| 75 + | $55.27 | $987.00 |
*price indicative
- RS Stock No.:
- 146-8963
- Distrelec Article No.:
- 304-05-288
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Metallic Tape | |
| Backing Material | Polythene | |
| Thickness | 90μm | |
| Width | 50mm | |
| Length | 50m | |
| Conductivity | Non-Conductive | |
| Adhesion Strength | 3.8N/cm | |
| Adhesive Material | Aluminium Foil | |
| Tensile Strength | 35N/cm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 110°C | |
| Complies with EN Legislation | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Metallic Tape | ||
Backing Material Polythene | ||
Thickness 90μm | ||
Width 50mm | ||
Length 50m | ||
Conductivity Non-Conductive | ||
Adhesion Strength 3.8N/cm | ||
Adhesive Material Aluminium Foil | ||
Tensile Strength 35N/cm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 110°C | ||
Complies with EN Legislation No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Aluminium Tape 0.09 mm, W.50 mm, L.50 m
This RS PRO aluminium tape, also known as foil tape, provides excellent high-temperature resistance. The easy-to-tear adhesive tape can mask, cover, insulate and repair easily.
One side of the tape is coated with a dispersion-acrylic, pressure-sensitive adhesive that sticks to your surface. The reverse side is backed with strong polythene-coated release paper. These materials enable the tape to handle a temperature range from -20°C to +110°C, as well as giving it water-resistance and flame retardancy (meeting the Fire Class M1 standard). The tape has a thickness of 0.09 mm, measures 50 mm in width and 50 m in length.
Durable and suited to a variety of uses, this tape is commonly found in electrical and construction industries.
Features and Benefits
• Metallic (aluminium foil) tape
• Foil thickness of 0.05 mm
• Adhesion strength of 3.8 N/cm
• Length of 50 m
• Width of 50 mm
• Maximum temperature resistance of +110°C
• Minimum temperature resistance of -20°C
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- Advance Tapes Non-Conductive Metallic Tape, 50mm x 50 m 110 °C Max
- RS PRO Non-Conductive Metallic Tape, 50mm x 45 m 110 °C Max
- Advance Tapes AT502 Non-Conductive Metallic Tape, 50mm x 45 m 110 °C Max
- RS PRO Non-Conductive Aluminium Metallic Tape, 50mm x 45 m 110 °C Max
- Advance Tapes Non-Conductive Aluminium Metallic Tape, 50mm x 45 m 110 °C Max
- Advance Tapes AT525 Non-Conductive Metallic Tape, 50mm x 33 m 155 °C Max
- 3M 1436 Conductive Metallic Tape, 50mm x 50 m 70 °C Max
- RS PRO Non-Conductive Metallic Tape, 25mm x 33 m 155 °C Max
